LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Broadcom HCPL-7723-000E product image
  • HCPL-7723-000E thumbnail 1
  • HCPL-7723-000E thumbnail 2
  • HCPL-7723-000E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Broadcom HCPL-7723-000ERoHS

Manufacturer
MPN
HCPL-7723-000E
LCSC Part #
C692057
Packaging
DIP-8
Customer #
Key Attributes
10mA 4.5V~5.5V DC DIP-8 Logic Output Optoisolators RoHS
Datasheetpdf iconBroadcom HCPL-7723-000E
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.5441$ 4.54
10+$ 3.9132$ 39.13
50+$ 3.2824$ 164.12
100+$ 2.9045$ 290.45
500+$ 2.7286$ 1364.30
1,000+$ 2.65$ 2650.00
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Logic Output Optoisolators
ManufacturerBroadcom
PackagingDIP-8
Load Voltage-
Power Dissipation150mW
Output Current10mA
Low Level Delay Time22ns
High Level Delay Time22ns
Features-
Reverse Voltage-
Voltage - Forward(Vf)-
Current transfer ratio-
Voltage - Supply4.5V~5.5V
Forward Current(If)-
Operating Temperature-40℃~+85℃
CMTI(kV/us)15kV/us
Number of Channels1
Input threshold current-
Isolation Voltage(Vrms)5kV
Input TypeDC

Introduction

AI Translation

Available in either 8-pin DIP or SO.8 package style respectively, the HCPL-7723 or HCPL-0723 optocoupler utilize the latest CMOS IC technology to achieve outstanding speed performance of minimum 50 MBd data rate and 2-ns maximum pulse width distortion. Basic building blocks of HCPL-7723/0723 are a CMOS LED driver IC, a high speed LED and a CMOS detector IC. A CMOS logic input signal controls the LED driver IC, which supplies current to the LED. The detector IC incorporates an integrated photodiode, a high-speed transimpedance amplifier, and a voltage comparator with an output driver.

Features

AI Translation
  • +5V CMOS compatibility
  • High speed: 50 MBd min.
  • 2-ns max. pulse width distortion
  • 22-ns max. propagation delay
  • 16 ns max. propagation delay skew
  • 10 kV/μs min. common mode rejection
  • –40 to 85°C temperature range
  • Safety and regulatory approvals:
    • UL recognized:
      • 5000 Vrms for 1 min. per UL1577 for HCPL-7723 for option 020
      • 3750 Vrms for 1 min. per UL1577 for HCPL-0723
    • CSA component acceptance notice #5
    • IEC/EN/DIN EN 60747-5-5
      • Viorm = 630 Vpeak for HCPL-7723 option 060
      • Viorm = 567 Vpeak for HCPL-0723 option 060

Applications

AI Translation
  • Digital fieldbus isolation: CC-Link, DeviceNet, Profibus, SDS, Isolated A/D or D/A conversion
  • Multiplexed data transmission
  • High-speed digital input/output
  • Computer peripheral interface
  • Microprocessor system interface