Broadcom HCPL-3140-560E
| Manufacturer | |
| MPN | HCPL-3140-560E |
| LCSC Part # | C692037 |
| Packaging | SOP-8-2.54mm |
| Customer # | |
| Key Attributes | 0.4 Amp Output Current IGBT Gate Drive Optocoupler |
| Datasheet | Broadcom HCPL-3140-560E |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | Broadcom | |
| Packaging | SOP-8-2.54mm | |
| Output Current | 600mA | |
| Operating Temperature | -40℃~+100℃ | |
| Propagation Delay(tpd) | 700ns;700ns | |
| Input threshold current | 7mA | |
| Reverse Voltage | 5V | |
| Voltage - Supply | 10V~30V | |
| Forward Current(If) | 12mA | |
| Voltage - Forward(Vf) | 1.5V | |
| CMTI(kV/us) | 35kV/us | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Number of Channels | 1 | |
| Input Type | DC | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | Broadcom | |
| Packaging | SOP-8-2.54mm | |
| Output Current | 600mA | |
| Operating Temperature | -40℃~+100℃ | |
| Propagation Delay(tpd) | 700ns;700ns | |
| Input threshold current | 7mA | |
| Reverse Voltage | 5V |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 10V~30V | |
| Forward Current(If) | 12mA | |
| Voltage - Forward(Vf) | 1.5V | |
| CMTI(kV/us) | 35kV/us | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Number of Channels | 1 | |
| Input Type | DC | |
| Features | - |
Introduction
The HCPL- 3140/HCPL- 0314 family of devices consists of a GaAsP LED optically coupled to an integrated circuit with a power output stage. These optocouplers are ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices. The voltage and current supplied by this optocoupler makes it ideally suited for directly driving small or medium power IGBTs. For IGBTs with higher ratings, the HCPL- 3150 (0.5 A) or HCPL- 3120 (2.0 A) opto- couplers can be used.
Features
- 0.4 A minimum peak output current
- High speed response: 0.7 μs maximum propagation delay over temperature range
- Ultra high CMR: minimum 25 kV/μs at VCM = 1 kV
- Bootstrappable supply current: maximum 3 mA
- Wide operating temperature range: - 40°C to 100°C
- Wide VCC operating range: 10 V to 30 V over temp. range
- Available in DIP8 and SO8 package
- Safety approvals: UL approval, 3750 Vrms for 1 minute. CSA approval. IEC/EN/DIN EN 60747- 5- 2 approval VIORM = 630 Vpeak (HCPL- 3140)
Applications
- Isolated IGBT/Power MOSFET gate drive
- AC and brushless DC motor drives
- Inverters for home appliances
- Industrial inverters
- Switch Mode Power Supplies (SMPS)
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | Broadcom | |
| Packaging | SOP-8-2.54mm | |
| Output Current | 600mA | |
| Operating Temperature | -40℃~+100℃ | |
| Propagation Delay(tpd) | 700ns;700ns | |
| Input threshold current | 7mA | |
| Reverse Voltage | 5V | |
| Voltage - Supply | 10V~30V | |
| Forward Current(If) | 12mA | |
| Voltage - Forward(Vf) | 1.5V | |
| CMTI(kV/us) | 35kV/us | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Number of Channels | 1 | |
| Input Type | DC | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | Broadcom | |
| Packaging | SOP-8-2.54mm | |
| Output Current | 600mA | |
| Operating Temperature | -40℃~+100℃ | |
| Propagation Delay(tpd) | 700ns;700ns | |
| Input threshold current | 7mA | |
| Reverse Voltage | 5V |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 10V~30V | |
| Forward Current(If) | 12mA | |
| Voltage - Forward(Vf) | 1.5V | |
| CMTI(kV/us) | 35kV/us | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Number of Channels | 1 | |
| Input Type | DC | |
| Features | - |
Introduction
The HCPL- 3140/HCPL- 0314 family of devices consists of a GaAsP LED optically coupled to an integrated circuit with a power output stage. These optocouplers are ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices. The voltage and current supplied by this optocoupler makes it ideally suited for directly driving small or medium power IGBTs. For IGBTs with higher ratings, the HCPL- 3150 (0.5 A) or HCPL- 3120 (2.0 A) opto- couplers can be used.
Features
- 0.4 A minimum peak output current
- High speed response: 0.7 μs maximum propagation delay over temperature range
- Ultra high CMR: minimum 25 kV/μs at VCM = 1 kV
- Bootstrappable supply current: maximum 3 mA
- Wide operating temperature range: - 40°C to 100°C
- Wide VCC operating range: 10 V to 30 V over temp. range
- Available in DIP8 and SO8 package
- Safety approvals: UL approval, 3750 Vrms for 1 minute. CSA approval. IEC/EN/DIN EN 60747- 5- 2 approval VIORM = 630 Vpeak (HCPL- 3140)
Applications
- Isolated IGBT/Power MOSFET gate drive
- AC and brushless DC motor drives
- Inverters for home appliances
- Industrial inverters
- Switch Mode Power Supplies (SMPS)
C692037 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



