LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Broadcom HCPL-3140-500E

Manufacturer
MPN
HCPL-3140-500E
LCSC Part #
C692036
Packaging
DIP-8
Customer #
Key Attributes
500mA 5V 10V~30V 1.5V DC DIP-8 Isolators - Gate Drivers RoHS
DatasheetBroadcom HCPL-3140-500E
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIsolators/Isolators - Gate Drivers
ManufacturerBroadcom
PackagingDIP-8
Output Current500mA
Operating Temperature-40℃~+100℃
Propagation Delay(tpd)700ns;700ns
Input threshold current7mA
Reverse Voltage5V
Voltage - Supply10V~30V
Forward Current(If)12mA
Voltage - Forward(Vf)1.5V
CMTI(kV/us)35kV/us
Isolation Voltage(Vrms)3.75kV
Number of Channels1
Input TypeDC
Features-

Introduction

AI Translation

The HCPL- 3140/HCPL- 0314 family of devices consists of a GaAsP LED optically coupled to an integrated circuit with a power output stage. These optocouplers are ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices. The voltage and current supplied by this optocoupler makes it ideally suited for directly driving small or medium power IGBTs. For IGBTs with higher ratings, the HCPL- 3150 (0.5 A) or HCPL- 3120 (2.0 A) opto- couplers can be used.

Features

AI Translation
  • 0.4 A minimum peak output current
  • High speed response: 0.7 μs maximum propagation delay over temperature range
  • Ultra high CMR: minimum 25 kV/μs at VCM = 1 kV
  • Bootstrappable supply current: maximum 3 mA
  • Wide operating temperature range: - 40°C to 100°C
  • Wide VCC operating range: 10 V to 30 V over temp. range
  • Available in DIP8 and SO8 package
  • Safety approvals: UL approval, 3750 Vrms for 1 minute. CSA approval. IEC/EN/DIN EN 60747- 5- 2 approval VIORM = 630 Vpeak (HCPL- 3140)

Applications

AI Translation
  • Isolated IGBT/Power MOSFET gate drive
  • AC and brushless DC motor drives
  • Inverters for home appliances
  • Industrial inverters
  • Switch Mode Power Supplies (SMPS)