LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Broadcom HCPL-260L-500E

Manufacturer
MPN
HCPL-260L-500E
LCSC Part #
C692031
Packaging
SOP-8-2.54mm
Customer #
Key Attributes
DC Input 1 Channel Isolation Voltage (rms): 3750V
DatasheetBroadcom HCPL-260L-500E
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Logic Output Optoisolators
ManufacturerBroadcom
PackagingSOP-8-2.54mm
Load Voltage-
Power Dissipation85mW
Output Current50mA
Low Level Delay Time90ns
High Level Delay Time75ns
FeaturesOutput enable control;Open-collector output
Reverse Voltage5V
Current transfer ratio-
Voltage - Forward(Vf)1.5V
Voltage - Supply2.7V~3.6V
Forward Current(If)20mA
Operating Temperature-40℃~+85℃
CMTI(kV/us)15kV/us
Number of Channels1
Input threshold current5mA
Isolation Voltage(Vrms)3.75kV
Input TypeDC

Introduction

AI Translation

The HCPL-260L/060L/263L/063L are optically coupled gates that combine a GaAsP light emitting diode and an integrated high gain photo detector. An enable input allows the detector to be strobed. The output of the detector IC is an open collector Schottky-clamped transistor. The internal shield provides a guaranteed common mode transient immunity specification of 15 kV/μs at 3.3 V.

This unique design provides maximum AC and DC circuit isolation while achieving LVTTL/LVCMOS compatibility. The optocoupler AC and DC operational parameters are guaranteed from -40 °C to +85 °C allowing troublefree system performance.

These optocouplers are suitable for high speed logic interfacing, input/output buffering, as line receivers in environments that conventional line receivers cannot tolerate and are recommended for use in extremely high ground or induced noise environments.

Features

AI Translation
  • 3.3V/5V Dual Supply Voltages
  • Low power consumption
  • 15 kV/μs minimum Common Mode Rejection (CMR) at VCM = 1000 V
  • High speed: 15 MBd typical
  • LVTTL/LVCMOS compatible
  • Low input current capability: 5 mA
  • Guaranteed AC and DC performance over temperature: -40 °C to +85 °C
  • Available in 8-pin DIP, SOIC-8
  • Strobable output (single channel products only)
  • Safety approvals: UL, CSA, IEC/EN/DIN EN 60747-5-5

Applications

AI Translation
  • Isolated line receiver
  • Computer-peripheral interfaces
  • Microprocessor system interfaces Digital isolation for A/D, D/A conversion
  • Switching power supply
  • Instrument input/output isolation
  • Ground loop elimination
  • Pulse transformer replacement Field buses