LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Broadcom HCNR201-550E

Manufacturer
MPN
HCNR201-550E
LCSC Part #
C691996
Packaging
SOP-8-2.54mm
Customer #
Key Attributes
High-Linearity Analog Optocouplers
DatasheetBroadcom HCNR201-550E
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerBroadcom
PackagingSOP-8-2.54mm
Fall time-
Rise time-
Output Current-
Vce Saturation(VCE(sat))-
Operating Temperature-40℃~+85℃
Load Voltage-
Reverse Voltage2.5V
Voltage - Forward(Vf)1.6V
Current transfer ratio105%;95%
Forward Current(If)10mA
Number of Channels1
Total Power Dissipation(Pd)60mW
Output TypePhotodiode
Input typeAC,DC
Isolation Voltage(Vrms)5kV
Features-

Introduction

AI Translation

The HCNR200/201 high- linearity analog optocoupler consists of a high- performance AlGaAs LED that illuminates two closely matched photodiodes. The input photodiode can be used to monitor, and therefore stabilize, the light output of the LED. As a result, the non- linearity and drift characteristics of the LED can be virtually eliminated. The output photodiode produces a photocurrent that is linearly related to the light output of the LED. The close matching of the photo- diodes and advanced design of the package ensure the high linearity and stable gain characteristics of the optocoupler. The HCNR200/201 can be used to isolate analog signals in a wide variety of applications that require good stability, linearity, bandwidth and low cost. The HCNR200/201 is very flexible and, by appropriate design of the application circuit, is capable of operating in many different modes, including: unipolar/bipolar, ac/dc and inverting/ non- inverting. The HCNR200/201 is an excellent solution for many analog isolation problems.

Features

AI Translation
  • Low nonlinearity: 0.01% K₃(IₚD₂ / IₚD₁) transfer gain
    • HCNR200: ±15%
    • HCNR201: ±5%
    • Low gain temperature coefficient: - 65ppm / °C
    • Wide bandwidth - DC to >1 MHZ
    • Worldwide safety approval
      • UL 1577 recognized (5 kV rms/1 min rating)
      • CSA approved
      • IEC/EN/DIN EN 60747 - 5 - 2 approved Vᵢₒₘ = 1414Vₚₑₐₖ (option #050)
    • Surface mount option available (Option #300)
    • 8 - Pin DIP package - 0.400" spacing
    • Allows flexible circuit design

Applications

AI Translation
  • Low cost analog isolation
    • Telecom: Modem, PBX
    • Industrial process control: Transducer isolator, Isolator for thermocouples, 4 mA to 20 mA loop isolation
    • SMPS feedback loop, SMPS feedforward
    • Monitor motor supply voltage
    • Medical