WUXI UNIGROUP MICRO TTB85N08A
| Manufacturer | WUXI UNIGROUP MICROAsian Brands |
| MPN | TTB85N08A |
| LCSC Part # | C691700 |
| Packaging | TO-263 |
| Customer # | |
| Key Attributes | MOSFET N-CH 85V 85A TO-263 |
| Datasheet | WUXI UNIGROUP MICRO TTB85N08A |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | WUXI UNIGROUP MICRO | |
| Packaging | TO-263 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 85V | |
| Current - Continuous Drain(Id) | 85A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 160W | |
| Reverse Transfer Capacitance (Crss@Vds) | 204pF | |
| RDS(on) | 8.4mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.4nF | |
| Gate Charge(Qg) | 92nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | WUXI UNIGROUP MICRO | |
| Packaging | TO-263 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 85V | |
| Current - Continuous Drain(Id) | 85A | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 160W | |
| Reverse Transfer Capacitance (Crss@Vds) | 204pF | |
| RDS(on) | 8.4mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.4nF | |
| Gate Charge(Qg) | 92nC@10V |
Help & FeedbackShow similar products (0) >
In-Stock: 1
1 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2264 | $ 0.23 |
| 10+ | $ 0.2218 | $ 2.22 |
| 30+ | $ 0.2173 | $ 6.52 |
| 100+ | $ 0.2143 | $ 21.43 |
Standard Packaging800/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | WUXI UNIGROUP MICRO | |
| Packaging | TO-263 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 85V | |
| Current - Continuous Drain(Id) | 85A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 160W | |
| Reverse Transfer Capacitance (Crss@Vds) | 204pF | |
| RDS(on) | 8.4mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.4nF | |
| Gate Charge(Qg) | 92nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | WUXI UNIGROUP MICRO | |
| Packaging | TO-263 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 85V | |
| Current - Continuous Drain(Id) | 85A | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 160W | |
| Reverse Transfer Capacitance (Crss@Vds) | 204pF | |
| RDS(on) | 8.4mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.4nF | |
| Gate Charge(Qg) | 92nC@10V |
Help & FeedbackShow similar products (0) >
C691700 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TMB120N08A | WUXI UNIGROUP MICRO | TO-263 | 4 | $ 0.694 | ||
| TTB115N08AA | WUXI UNIGROUP MICRO | TO-263-2 | 0 | $ 0.6044 | ||
| TMB140N10A | WUXI UNIGROUP MICRO | TO-263 | 0 | $ 0.8091 | ||
| TTB115N08A | WUXI UNIGROUP MICRO | TO-263-2 | 0 | $ 0.557 |



