Marktech Optoelectronics MT03-027
| Manufacturer | |
| MPN | MT03-027 |
| LCSC Part # | C6916899 |
| Packaging | TO-205AA,TO-5-3METALCAN |
| Customer # | |
| Key Attributes | 350nm~1100nm TO-205AA,TO-5-3METALCAN Photodiodes RoHS |
| Datasheet | Marktech Optoelectronics MT03-027 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | Marktech Optoelectronics | |
| Packaging | TO-205AA,TO-5-3METALCAN | |
| Spectral Range | 350nm~1100nm | |
| Viewing Angle | - | |
| Dark Current | - | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | Marktech Optoelectronics | |
| Packaging | TO-205AA,TO-5-3METALCAN | |
| Spectral Range | 350nm~1100nm |
| Type | Description | |
|---|---|---|
| Viewing Angle | - | |
| Dark Current | - | |
| Operating Temperature | - |
Introduction
Marktech specializes in custom optoelectronic solutions, focusing on emitter and detector technologies to maximize product performance. The company works with businesses of all sizes, providing engineering services along with a wide range of custom and standard components, assemblies, and materials spanning from ultraviolet (280nm) to shortwave infrared (2600nm) and all wavelengths in between. Marktech offers an extensive selection of photodetectors operating across 250nm - 2.6μm, including silicon phototransistors, silicon and gallium phosphide photodiodes, and indium gallium arsenide PIN photodiodes.
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | Marktech Optoelectronics | |
| Packaging | TO-205AA,TO-5-3METALCAN | |
| Spectral Range | 350nm~1100nm | |
| Viewing Angle | - | |
| Dark Current | - | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | Marktech Optoelectronics | |
| Packaging | TO-205AA,TO-5-3METALCAN | |
| Spectral Range | 350nm~1100nm |
| Type | Description | |
|---|---|---|
| Viewing Angle | - | |
| Dark Current | - | |
| Operating Temperature | - |
Introduction
Marktech specializes in custom optoelectronic solutions, focusing on emitter and detector technologies to maximize product performance. The company works with businesses of all sizes, providing engineering services along with a wide range of custom and standard components, assemblies, and materials spanning from ultraviolet (280nm) to shortwave infrared (2600nm) and all wavelengths in between. Marktech offers an extensive selection of photodetectors operating across 250nm - 2.6μm, including silicon phototransistors, silicon and gallium phosphide photodiodes, and indium gallium arsenide PIN photodiodes.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

