POWER INTEGRATIONS LNK564DN-TL
| Manufacturer | |
| MPN | LNK564DN-TL |
| LCSC Part # | C69159 |
| Packaging | SO-7 |
| Customer # | |
| Key Attributes | Energy Efficient Off-Line Switcher IC for Linear Transformer Replacement |
| Datasheet | POWER INTEGRATIONS LNK564DN-TL |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | POWER INTEGRATIONS | |
| Packaging | SO-7 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | - | |
| Frequency - Switching | 93kHz~107kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | - | |
| Voltage - Breakdown | 700V | |
| Topology | Flyback | |
| Features | EMI optimization (spread spectrum);Leading edge blanking;Hiccup current limiting;Under-voltage lockout;Constant Current Mode (CC);Constant Voltage (CV);Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP) | |
| Output Voltage | - | |
| Duty Cycle(Max) | 70% | |
| Working Mode | DCM | |
| Feedback System | Primary-side feedback |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | POWER INTEGRATIONS | |
| Packaging | SO-7 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | - | |
| Frequency - Switching | 93kHz~107kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | - |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 700V | |
| Topology | Flyback | |
| Features | EMI optimization (spread spectrum);Leading edge blanking;Hiccup current limiting;Under-voltage lockout;Constant Current Mode (CC);Constant Voltage (CV);Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP) | |
| Output Voltage | - | |
| Duty Cycle(Max) | 70% | |
| Working Mode | DCM | |
| Feedback System | Primary-side feedback |
Introduction
LinkSwitch-LP switcher ICs cost effectively replace all unregulated isolated linear transformer based (50/60 Hz) power supplies up to 3 W output power. For worldwide operation, a single universal input design replaces multiple linear transformer based designs. The self-biased circuit achieves an extremely low no-load consumption of under 150 mW. The internal oscillator frequency is jittered to significantly reduce both quasi-peak and average EMI, minimizing filter cost.
Features
- Lowest component count switcher
- Very tight parameter tolerances using proprietary IC trimming technology and transformer construction techniques enable Clampless™ designs – decreases component count/system cost and increases efficiency
- Meets industry standard requirements for thermal overload protection – eliminates the thermal fuse used with linear transformers or additional components in RCC designs
- Frequency jittering greatly reduces EMI – enables low cost input filter configuration
- Meets HV creepage requirements between DRAIN and all other pins, both on the PCB and at the package
- Proprietary E -Shield™ transformer eliminates Y - capacitor
- Hysteretic thermal shutdown protection – automatic recovery improves field reliability
- Universal input range allows worldwide operation
- Auto - restart reduces delivered power by >85% during short circuit and open loop fault conditions
- Simple ON/OFF control, no loop compensation needed
- High bandwidth provides fast turn on with no overshoot and excellent transient load response
- Easily meets all global energy efficiency regulations with no added components
- No - load consumption <150 mW at 265 VAC input
- ON/OFF control provides constant efficiency to very light loads – ideal for mandatory CEC regulations
Applications
- Chargers for cell/cordless phones, PDAs, power tools, MP3/portable audio devices, shavers etc.
- Standby and auxiliary supplies
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | POWER INTEGRATIONS | |
| Packaging | SO-7 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | - | |
| Frequency - Switching | 93kHz~107kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | - | |
| Voltage - Breakdown | 700V | |
| Topology | Flyback | |
| Features | EMI optimization (spread spectrum);Leading edge blanking;Hiccup current limiting;Under-voltage lockout;Constant Current Mode (CC);Constant Voltage (CV);Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP) | |
| Output Voltage | - | |
| Duty Cycle(Max) | 70% | |
| Working Mode | DCM | |
| Feedback System | Primary-side feedback |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | POWER INTEGRATIONS | |
| Packaging | SO-7 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | - | |
| Frequency - Switching | 93kHz~107kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | - |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 700V | |
| Topology | Flyback | |
| Features | EMI optimization (spread spectrum);Leading edge blanking;Hiccup current limiting;Under-voltage lockout;Constant Current Mode (CC);Constant Voltage (CV);Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP) | |
| Output Voltage | - | |
| Duty Cycle(Max) | 70% | |
| Working Mode | DCM | |
| Feedback System | Primary-side feedback |
Introduction
LinkSwitch-LP switcher ICs cost effectively replace all unregulated isolated linear transformer based (50/60 Hz) power supplies up to 3 W output power. For worldwide operation, a single universal input design replaces multiple linear transformer based designs. The self-biased circuit achieves an extremely low no-load consumption of under 150 mW. The internal oscillator frequency is jittered to significantly reduce both quasi-peak and average EMI, minimizing filter cost.
Features
- Lowest component count switcher
- Very tight parameter tolerances using proprietary IC trimming technology and transformer construction techniques enable Clampless™ designs – decreases component count/system cost and increases efficiency
- Meets industry standard requirements for thermal overload protection – eliminates the thermal fuse used with linear transformers or additional components in RCC designs
- Frequency jittering greatly reduces EMI – enables low cost input filter configuration
- Meets HV creepage requirements between DRAIN and all other pins, both on the PCB and at the package
- Proprietary E -Shield™ transformer eliminates Y - capacitor
- Hysteretic thermal shutdown protection – automatic recovery improves field reliability
- Universal input range allows worldwide operation
- Auto - restart reduces delivered power by >85% during short circuit and open loop fault conditions
- Simple ON/OFF control, no loop compensation needed
- High bandwidth provides fast turn on with no overshoot and excellent transient load response
- Easily meets all global energy efficiency regulations with no added components
- No - load consumption <150 mW at 265 VAC input
- ON/OFF control provides constant efficiency to very light loads – ideal for mandatory CEC regulations
Applications
- Chargers for cell/cordless phones, PDAs, power tools, MP3/portable audio devices, shavers etc.
- Standby and auxiliary supplies
C69159 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



