kinghelm KH-4.5X4.5X10H-B3J
| Manufacturer | kinghelmAsian Brands |
| MPN | KH-4.5X4.5X10H-B3J |
| LCSC Part # | C6915260 |
| Packaging | Through Hole,4.5x4.5mm |
| Customer # | |
| Key Attributes | Tactile Switch 10mm 4.5mm x 4.5mm |
| Datasheet | kinghelm KH-4.5X4.5X10H-B3J |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole,4.5x4.5mm | |
| Voltage Rating | 12V | |
| with Bracket | With Bracket | |
| Width | 4.5mm | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Mounting Type | Right Angle | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Length | 4.5mm | |
| Contact Current | 50mA | |
| Height | 10mm |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole,4.5x4.5mm | |
| Voltage Rating | 12V | |
| with Bracket | With Bracket | |
| Width | 4.5mm | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button |
| Type | Description | |
|---|---|---|
| With Lamp | No | |
| Mounting Type | Right Angle | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Length | 4.5mm | |
| Contact Current | 50mA | |
| Height | 10mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 20+ | $ 0.0305 | $ 0.61 |
| 200+ | $ 0.0237 | $ 4.74 |
| 1,000+ | $ 0.02 | $ 20.00 |
| 2,000+ | $ 0.0178 | $ 35.60 |
| 10,000+ | $ 0.0158 | $ 158.00 |
| 20,000+ | $ 0.0148 | $ 296.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole,4.5x4.5mm | |
| Voltage Rating | 12V | |
| with Bracket | With Bracket | |
| Width | 4.5mm | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Mounting Type | Right Angle | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Length | 4.5mm | |
| Contact Current | 50mA | |
| Height | 10mm |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole,4.5x4.5mm | |
| Voltage Rating | 12V | |
| with Bracket | With Bracket | |
| Width | 4.5mm | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button |
| Type | Description | |
|---|---|---|
| With Lamp | No | |
| Mounting Type | Right Angle | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Length | 4.5mm | |
| Contact Current | 50mA | |
| Height | 10mm |
Help & FeedbackShow similar products (0) >
C6915260 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



