VICOR VE-J31-IW-B1
| Manufacturer | |
| MPN | VE-J31-IW-B1 |
| LCSC Part # | C6913391 |
| Packaging | - |
| Customer # | |
| Key Attributes | External/Internal Power Supply Accessories RoHS |
| Datasheet | VICOR VE-J31-IW-B1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/External/Internal Power Supply Accessories | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Length | 57.9mm | |
| Width | 61mm | |
| Height | 27.4mm | |
| Operating Temperature | -40℃~+100℃ | |
| Number of Outputs | 1 | |
| Output Voltage Accuracy | ±5‰ | |
| Voltage - Input | 42V~60V | |
| Output Voltage | 12V | |
| Conversion Efficiency | 80% | |
| Type | Plastic encapsulated type | |
| Features | Remote sampling compensation;Over Current Protection;Short Circuit Protection;Automatic fault recovery;Programmable output voltage |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/External/Internal Power Supply Accessories | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Length | 57.9mm | |
| Width | 61mm | |
| Height | 27.4mm | |
| Operating Temperature | -40℃~+100℃ |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Output Voltage Accuracy | ±5‰ | |
| Voltage - Input | 42V~60V | |
| Output Voltage | 12V | |
| Conversion Efficiency | 80% | |
| Type | Plastic encapsulated type | |
| Features | Remote sampling compensation;Over Current Protection;Short Circuit Protection;Automatic fault recovery;Programmable output voltage |
Introduction
The VI-J00 MiniMod family established a new standard in component-level DC-DC converters. This “junior” size complement to the higher power VI-200 family offers up to 100W of isolated and regulated power in a board mounted package. With thousands of input/output/power combinations, and with a maximum operating temperature rating of 100°C, the MiniMod provides nearly unlimited flexibiliy for power system designers to meet demanding time to market requirements. Utilizing Vicor’s “zero-current-switching” forward converter technology, proven by an installed base of over 8 million units, the MiniMod family combines state of the art power density with the efficiency, low noise and reliability required by next generation power systems.
Features
- Isolated output Up to 50W/in3
- cURus, cTÜVus
- CE Marked
- Up to 90% efficiency
- Size: 2.28"×2.4"×0.5" (57.9×61.0×12.7mm)
- Remote sense and current limit
- Logic disable
- Wide range output adjust
- ZCS power architecture
- Low noise FM control
- RoHS compliant (VE verisons)
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/External/Internal Power Supply Accessories | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Length | 57.9mm | |
| Width | 61mm | |
| Height | 27.4mm | |
| Operating Temperature | -40℃~+100℃ | |
| Number of Outputs | 1 | |
| Output Voltage Accuracy | ±5‰ | |
| Voltage - Input | 42V~60V | |
| Output Voltage | 12V | |
| Conversion Efficiency | 80% | |
| Type | Plastic encapsulated type | |
| Features | Remote sampling compensation;Over Current Protection;Short Circuit Protection;Automatic fault recovery;Programmable output voltage |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/External/Internal Power Supply Accessories | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Length | 57.9mm | |
| Width | 61mm | |
| Height | 27.4mm | |
| Operating Temperature | -40℃~+100℃ |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Output Voltage Accuracy | ±5‰ | |
| Voltage - Input | 42V~60V | |
| Output Voltage | 12V | |
| Conversion Efficiency | 80% | |
| Type | Plastic encapsulated type | |
| Features | Remote sampling compensation;Over Current Protection;Short Circuit Protection;Automatic fault recovery;Programmable output voltage |
Introduction
The VI-J00 MiniMod family established a new standard in component-level DC-DC converters. This “junior” size complement to the higher power VI-200 family offers up to 100W of isolated and regulated power in a board mounted package. With thousands of input/output/power combinations, and with a maximum operating temperature rating of 100°C, the MiniMod provides nearly unlimited flexibiliy for power system designers to meet demanding time to market requirements. Utilizing Vicor’s “zero-current-switching” forward converter technology, proven by an installed base of over 8 million units, the MiniMod family combines state of the art power density with the efficiency, low noise and reliability required by next generation power systems.
Features
- Isolated output Up to 50W/in3
- cURus, cTÜVus
- CE Marked
- Up to 90% efficiency
- Size: 2.28"×2.4"×0.5" (57.9×61.0×12.7mm)
- Remote sense and current limit
- Logic disable
- Wide range output adjust
- ZCS power architecture
- Low noise FM control
- RoHS compliant (VE verisons)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

