ADI TMP36FSZ-REEL
| Manufacturer | |
| MPN | TMP36FSZ-REEL |
| LCSC Part # | C691115 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Low-voltage precision Celsius temperature sensor |
| Datasheet | ADI TMP36FSZ-REEL |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Detection Temperature Range | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Interface | - | |
| Tolerance | ±2℃ | |
| Standby Current | - | |
| Temperature Conversion Time | - | |
| Features | Factory temperature calibration;Low-power standby | |
| Temperature Resolution | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Detection Temperature Range | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Tolerance | ±2℃ | |
| Standby Current | - | |
| Temperature Conversion Time | - | |
| Features | Factory temperature calibration;Low-power standby | |
| Temperature Resolution | - |
Introduction
TMP35/TMP36/TMP37 are low-voltage, precision Celsius temperature sensors that provide a voltage output linearly proportional to temperature. No external calibration is required, with typical accuracy of ±1°C at +25°C and ±2°C over the -40°C to +125°C temperature range.
The low output impedance, linear output, and precision calibration of the TMP35/TMP36/TMP37 simplify interfacing with temperature control circuits and ADCs. All three devices operate from a single 2.7V to 5.5V supply. Supply current is less than 50μA, resulting in very low self-heating — less than 0.1°C in still air. A shutdown feature can reduce supply current to below 0.5μA.
The TMP35 is functionally compatible with the LM35/LM45, providing a 250 mV output at 25°C with a measurement range of 10°C to 125°C. The TMP36 is rated for -40°C to +125°C, provides a 750 mV output at 25°C, and operates up to 125°C from a single 2.7V supply. The TMP36 is functionally compatible with the LM50. Both the TMP35 and TMP36 have an output scale factor of 10 mV/°C.
The TMP37 is intended for applications in the 5°C to 100°C range, with an output scale factor of 20 mV/°C and a 500 mV output at 25°C. All devices operate up to 150°C from a 5V supply, with reduced accuracy.
The TMP35/TMP36/TMP37 are available in low-cost 3-pin TO-92, 8-pin SOIC_N, and 5-pin SOT-23 surface-mount packages.
Features
- Low supply voltage: 2.7V to 5.5V
- Calibrated directly in °C
- Scale factor: 10mV/°C (TMP35/TMP36); 20mV/°C (TMP37)
- Accuracy: ±2°C (typical, over full temperature range)
- Linearity: ±0.5°C (typical)
- Stable drive capability with large capacitive loads
- Rated temperature range: −40°C to +125°C, operable up to +150°C
- Quiescent current: less than 50μA
- Shutdown current: 0.5μA maximum
- Low self-heating
- Qualified for automotive applications
Applications
- Environmental control systems
- Thermal protection
- Industrial process control
- Fire alarm
- Power supply system monitoring
- CPU thermal management
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Detection Temperature Range | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Interface | - | |
| Tolerance | ±2℃ | |
| Standby Current | - | |
| Temperature Conversion Time | - | |
| Features | Factory temperature calibration;Low-power standby | |
| Temperature Resolution | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Detection Temperature Range | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Tolerance | ±2℃ | |
| Standby Current | - | |
| Temperature Conversion Time | - | |
| Features | Factory temperature calibration;Low-power standby | |
| Temperature Resolution | - |
Introduction
TMP35/TMP36/TMP37 are low-voltage, precision Celsius temperature sensors that provide a voltage output linearly proportional to temperature. No external calibration is required, with typical accuracy of ±1°C at +25°C and ±2°C over the -40°C to +125°C temperature range.
The low output impedance, linear output, and precision calibration of the TMP35/TMP36/TMP37 simplify interfacing with temperature control circuits and ADCs. All three devices operate from a single 2.7V to 5.5V supply. Supply current is less than 50μA, resulting in very low self-heating — less than 0.1°C in still air. A shutdown feature can reduce supply current to below 0.5μA.
The TMP35 is functionally compatible with the LM35/LM45, providing a 250 mV output at 25°C with a measurement range of 10°C to 125°C. The TMP36 is rated for -40°C to +125°C, provides a 750 mV output at 25°C, and operates up to 125°C from a single 2.7V supply. The TMP36 is functionally compatible with the LM50. Both the TMP35 and TMP36 have an output scale factor of 10 mV/°C.
The TMP37 is intended for applications in the 5°C to 100°C range, with an output scale factor of 20 mV/°C and a 500 mV output at 25°C. All devices operate up to 150°C from a 5V supply, with reduced accuracy.
The TMP35/TMP36/TMP37 are available in low-cost 3-pin TO-92, 8-pin SOIC_N, and 5-pin SOT-23 surface-mount packages.
Features
- Low supply voltage: 2.7V to 5.5V
- Calibrated directly in °C
- Scale factor: 10mV/°C (TMP35/TMP36); 20mV/°C (TMP37)
- Accuracy: ±2°C (typical, over full temperature range)
- Linearity: ±0.5°C (typical)
- Stable drive capability with large capacitive loads
- Rated temperature range: −40°C to +125°C, operable up to +150°C
- Quiescent current: less than 50μA
- Shutdown current: 0.5μA maximum
- Low self-heating
- Qualified for automotive applications
Applications
- Environmental control systems
- Thermal protection
- Industrial process control
- Fire alarm
- Power supply system monitoring
- CPU thermal management
C691115 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |



