ADI TMP03FSZ-REEL
| Manufacturer | |
| MPN | TMP03FSZ-REEL |
| LCSC Part # | C691102 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | ±1.5℃ SOIC-8 Analog and Digital Output RoHS |
| Datasheet | ADI TMP03FSZ-REEL |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Operating Temperature | - | |
| Detection Temperature Range | - | |
| Voltage - Supply | 4.5V~7V | |
| Interface | - | |
| Tolerance | ±1.5℃ | |
| Standby Current | - | |
| Temperature Conversion Time | - | |
| Features | Factory temperature calibration | |
| Temperature Resolution | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Operating Temperature | - | |
| Detection Temperature Range | - | |
| Voltage - Supply | 4.5V~7V |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Tolerance | ±1.5℃ | |
| Standby Current | - | |
| Temperature Conversion Time | - | |
| Features | Factory temperature calibration | |
| Temperature Resolution | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Operating Temperature | - | |
| Detection Temperature Range | - | |
| Voltage - Supply | 4.5V~7V | |
| Interface | - | |
| Tolerance | ±1.5℃ | |
| Standby Current | - | |
| Temperature Conversion Time | - | |
| Features | Factory temperature calibration | |
| Temperature Resolution | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Operating Temperature | - | |
| Detection Temperature Range | - | |
| Voltage - Supply | 4.5V~7V |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Tolerance | ±1.5℃ | |
| Standby Current | - | |
| Temperature Conversion Time | - | |
| Features | Factory temperature calibration | |
| Temperature Resolution | - |
Help & FeedbackShow similar products (0) >
C691102 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |

