LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI SSM2377ACBZ-R7

Manufacturer
MPN
SSM2377ACBZ-R7
LCSC Part #
C691069
Packaging
WLCSP-9(1.2x1.2)
Customer #
Key Attributes
Filterless, high-efficiency, single-channel 2.5W Class D audio amplifier
DatasheetADI SSM2377ACBZ-R7
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers
ManufacturerADI
PackagingWLCSP-9(1.2x1.2)
Quiescent Current1.9mA
Voltage - Supply2.5V~5.5V
Total Harmonic Distortion + Noise (THD+N)0.007%
FeaturesFilterless architecture;Enable/shutdown function;Automatic mute/no-noise switch
Operating Temperature-40℃~+85℃
Number of Inputs-
Signal-to-Noise Ratio101dB
Speaker Channels1-Channel
Efficiency92%
Output Power2.5W×1@4Ω;1.4W×1@8Ω
ClassClass D
Power Supply Rejection Ratio (PSRR)80dB

Introduction

AI Translation

The SSM2377 is a highly integrated, high-efficiency Class-D audio amplifier designed for maximum performance in mobile phone applications. The application circuit requires minimal external components and operates from a single supply of 2.5 V to 5.5 V. With a 5.0 V supply, it delivers 2.5 W of continuous output power into a 4 Ω load with THD+N less than 1%.

The SSM2377 employs a high-efficiency, low-noise modulation scheme that eliminates the need for external LC output filters. This modulation scheme maintains high efficiency even at low output power levels.

With a 5.0 V supply, the SSM2377 drives 1.4 W into an 8 Ω load at 92% efficiency with SNR greater than 100 dB.

Compared to other Class-D architectures, spread-spectrum PDM provides lower EMI emissions. The inherently random nature of spread-spectrum PDM prevents clock intermodulation (beat frequency effects) among multiple closely spaced amplifiers.

The SSM2377 produces extremely low EMI emissions, significantly reducing radiated emissions from the Class-D output, particularly above 100 MHz. The SSM2377 passes FCC Class B radiated emissions testing using a 50 cm unshielded speaker cable with no external filtering. The ultra-low EMI characteristics also help address antenna and RF sensitivity issues.

The device can be configured for 6 dB or 12 dB gain by connecting the GAIN pin to the VDD pin or GND pin. The input impedance is a fixed 80 kΩ, independent of gain selection.

The SSM2377 features a micropower shutdown mode with a typical shutdown current of 100 nA. Applying a logic low to the SD pin enables shutdown mode.

The device also incorporates pop and click suppression circuitry to minimize output voltage transients during power-up and power-down, reducing audible noise during startup and shutdown. An integrated input low-pass filter suppresses out-of-band noise interference to the PDM modulator.

The SSM2377 is rated for the -40°C to +85°C industrial temperature range. It features integrated thermal shutdown and output short-circuit protection, housed in a 9-ball, 0.4 mm pitch, 1.2 mm × 1.2 mm halogen-free WLCSP.

Features

AI Translation
  • Filterless, Class-D amplifier with Σ-Δ modulation spread-spectrum technology; delivers 2.5 W into 4 Ω and 1.4 W into 8 Ω loads from a 5.0 V supply with THD+N < 1%
  • Efficiency: 92% (5.0 V, 1.4 W into 8 Ω speaker)
  • SNR: >100 dB
  • High PSRR (at 217 Hz): 80 dB
  • Ultra-low EMI emissions
  • Single supply: 2.5 V to 5.5 V
  • Selectable gain: 6 dB or 12 dB
  • Fixed input impedance: 80 kΩ
  • Shutdown current: 100 nA
  • Short-circuit and thermal protection with auto-recovery
  • Available in 9-pin 1.2 mm x 1.2 mm WLCSP package
  • Pop and click suppression

Applications

AI Translation
  • Mobile phones
  • MP3 players
  • Portable electronic devices