ADI OP747ARZ-REEL
| Manufacturer | |
| MPN | OP747ARZ-REEL |
| LCSC Part # | C690986 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | 30mA Four channels 30uV 0.2V/us 110dB 5nA 235uA 700kHz Rail-to-rail output SOIC-14 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet | ADI OP747ARZ-REEL |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-14 | |
| Output Current | 30mA | |
| Number of Channels | Four channels | |
| Vos - Input Offset Voltage | 30uV | |
| Slew Rate | 0.2V/us | |
| Input Offset Current(Ios) | 100pA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Ib - Input Bias Current | 5nA | |
| Input Offset Voltage Drift(Vos TC) | 400nV/℃ | |
| Quiescent Current | 235uA | |
| Gain Bandwidth Product | 700kHz | |
| Features | Built-in compensation;Reverse-phase input protection;Overvoltage Protection;ESD Protection | |
| Input Voltage Noise Density | 15nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 3V~30V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-14 | |
| Output Current | 30mA | |
| Number of Channels | Four channels | |
| Vos - Input Offset Voltage | 30uV | |
| Slew Rate | 0.2V/us | |
| Input Offset Current(Ios) | 100pA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 110dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 5nA | |
| Input Offset Voltage Drift(Vos TC) | 400nV/℃ | |
| Quiescent Current | 235uA | |
| Gain Bandwidth Product | 700kHz | |
| Features | Built-in compensation;Reverse-phase input protection;Overvoltage Protection;ESD Protection | |
| Input Voltage Noise Density | 15nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 3V~30V |
Introduction
The OP777, OP727, and OP747 are precision single, dual, and quad rail-to-rail output single-supply amplifiers featuring micropower operation and rail-to-rail output ranges. These amplifiers provide improved performance over the industry-standard OP07 with ±15 V supplies, and offer the further advantage of true single-supply operation down to 3.0 V, and smaller package options than any other high-voltage precision bipolar amplifier. Outputs are stable with capacitive loads of over 500 pF. Supply current is less than 300 μA per amplifier at 5 V. 500 Ω series resistors protect the inputs, allowing input signal levels several volts above the positive supply without phase reversal.
Features
- Low Offset Voltage: 100 μV Max
- Low Input Bias Current: 10 nA Max
- Single-Supply Operation: 3.0 V to 30 V
- Dual-Supply Operation: ±1.5 V to ±15 V
- Low Supply Current: 300 μA/Amp Max
- Unity Gain Stable
- No Phase Reversal
Applications
- Current Sensing (Shunt)
- Line or Battery-Powered Instrumentation
- Remote Sensors
- Precision Filters
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-14 | |
| Output Current | 30mA | |
| Number of Channels | Four channels | |
| Vos - Input Offset Voltage | 30uV | |
| Slew Rate | 0.2V/us | |
| Input Offset Current(Ios) | 100pA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Ib - Input Bias Current | 5nA | |
| Input Offset Voltage Drift(Vos TC) | 400nV/℃ | |
| Quiescent Current | 235uA | |
| Gain Bandwidth Product | 700kHz | |
| Features | Built-in compensation;Reverse-phase input protection;Overvoltage Protection;ESD Protection | |
| Input Voltage Noise Density | 15nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 3V~30V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-14 | |
| Output Current | 30mA | |
| Number of Channels | Four channels | |
| Vos - Input Offset Voltage | 30uV | |
| Slew Rate | 0.2V/us | |
| Input Offset Current(Ios) | 100pA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 110dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 5nA | |
| Input Offset Voltage Drift(Vos TC) | 400nV/℃ | |
| Quiescent Current | 235uA | |
| Gain Bandwidth Product | 700kHz | |
| Features | Built-in compensation;Reverse-phase input protection;Overvoltage Protection;ESD Protection | |
| Input Voltage Noise Density | 15nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 3V~30V |
Introduction
The OP777, OP727, and OP747 are precision single, dual, and quad rail-to-rail output single-supply amplifiers featuring micropower operation and rail-to-rail output ranges. These amplifiers provide improved performance over the industry-standard OP07 with ±15 V supplies, and offer the further advantage of true single-supply operation down to 3.0 V, and smaller package options than any other high-voltage precision bipolar amplifier. Outputs are stable with capacitive loads of over 500 pF. Supply current is less than 300 μA per amplifier at 5 V. 500 Ω series resistors protect the inputs, allowing input signal levels several volts above the positive supply without phase reversal.
Features
- Low Offset Voltage: 100 μV Max
- Low Input Bias Current: 10 nA Max
- Single-Supply Operation: 3.0 V to 30 V
- Dual-Supply Operation: ±1.5 V to ±15 V
- Low Supply Current: 300 μA/Amp Max
- Unity Gain Stable
- No Phase Reversal
Applications
- Current Sensing (Shunt)
- Line or Battery-Powered Instrumentation
- Remote Sensors
- Precision Filters
C690986 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

