ADI OP496GSZ-REEL
| Manufacturer | |
| MPN | OP496GSZ-REEL |
| LCSC Part # | C690980 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | 4mA 4 300uV 300V/ms 80dB 100nA 60uA 450kHz Rail-to-Rail Input, Rail-to-Rail Output SOIC-14 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet | ADI OP496GSZ-REEL |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-14 | |
| Output Current | 4mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 300uV | |
| Slew Rate | 300V/ms | |
| Input Offset Current(Ios) | 8nA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 100nA | |
| Input Offset Voltage Drift(Vos TC) | 550uV/℃ | |
| Quiescent Current | 60uA | |
| Gain Bandwidth Product | 450kHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 26nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 3V~728V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-14 | |
| Output Current | 4mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 300uV | |
| Slew Rate | 300V/ms | |
| Input Offset Current(Ios) | 8nA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 100nA | |
| Input Offset Voltage Drift(Vos TC) | 550uV/℃ | |
| Quiescent Current | 60uA | |
| Gain Bandwidth Product | 450kHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 26nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 3V~728V |
Introduction
The OP196 family of CBCMOS operational amplifiers features micropower operation and rail-to-rail input and output ranges. The extremely low power requirements and guaranteed operation from 3V to 12V make these amplifiers perfectly suited to monitor battery usage and to control battery charging. Their dynamic performance, including 26nV/√Hz voltage noise density, recommends them for battery-powered audio applications. Capacitive loads to 200 pF are handled without oscillation. The OP196/OP296/OP496 are specified over the extended industrial (-40°C to +125°C temperature range. 3V operation is specified over the 0°C to 125°C temperature range. The single OP196 and the dual OP296 are available in 8-lead SOIC and TSSOP packages. The quad OP496 is available in 14-lead SOIC and TSSOP packages.
Features
- Rail-to-Rail Input and Output Swing
- Low Power: 60 μA/A Amplifier
- Gain Bandwidth Product: 450 kHz
- Single-Supply Operation: 3 V to 12 V
- Low Offset Voltage: 300 μV max
- High Open-Loop Gain: 500 V/mV
- Unity-Gain Stable
- No Phase Reversal
Applications
- Battery Monitoring
- Sensor Conditioners
- Portable Power Supply Control
- Portable Instrumentation
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-14 | |
| Output Current | 4mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 300uV | |
| Slew Rate | 300V/ms | |
| Input Offset Current(Ios) | 8nA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 100nA | |
| Input Offset Voltage Drift(Vos TC) | 550uV/℃ | |
| Quiescent Current | 60uA | |
| Gain Bandwidth Product | 450kHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 26nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 3V~728V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-14 | |
| Output Current | 4mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 300uV | |
| Slew Rate | 300V/ms | |
| Input Offset Current(Ios) | 8nA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 100nA | |
| Input Offset Voltage Drift(Vos TC) | 550uV/℃ | |
| Quiescent Current | 60uA | |
| Gain Bandwidth Product | 450kHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 26nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 3V~728V |
Introduction
The OP196 family of CBCMOS operational amplifiers features micropower operation and rail-to-rail input and output ranges. The extremely low power requirements and guaranteed operation from 3V to 12V make these amplifiers perfectly suited to monitor battery usage and to control battery charging. Their dynamic performance, including 26nV/√Hz voltage noise density, recommends them for battery-powered audio applications. Capacitive loads to 200 pF are handled without oscillation. The OP196/OP296/OP496 are specified over the extended industrial (-40°C to +125°C temperature range. 3V operation is specified over the 0°C to 125°C temperature range. The single OP196 and the dual OP296 are available in 8-lead SOIC and TSSOP packages. The quad OP496 is available in 14-lead SOIC and TSSOP packages.
Features
- Rail-to-Rail Input and Output Swing
- Low Power: 60 μA/A Amplifier
- Gain Bandwidth Product: 450 kHz
- Single-Supply Operation: 3 V to 12 V
- Low Offset Voltage: 300 μV max
- High Open-Loop Gain: 500 V/mV
- Unity-Gain Stable
- No Phase Reversal
Applications
- Battery Monitoring
- Sensor Conditioners
- Portable Power Supply Control
- Portable Instrumentation
C690980 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



