ADI OP484FSZ-REEL
| Manufacturer | |
| MPN | OP484FSZ-REEL |
| LCSC Part # | C690972 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | 10mA Four channels 150uV 4V/us 80nA 4.25MHz Rail-to-Rail Input, Rail-to-Rail Output SOIC-14 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet | ADI OP484FSZ-REEL |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-14 | |
| Output Current | 10mA | |
| Number of Channels | Four channels | |
| Vos - Input Offset Voltage | 150uV | |
| Slew Rate | 4V/us | |
| Input Offset Current(Ios) | 2nA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Ib - Input Bias Current | 80nA | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | - | |
| Gain Bandwidth Product | 4.25MHz | |
| Features | Built-in compensation;Reverse-phase input protection | |
| Input Voltage Noise Density | 3.9nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 3V~36V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-14 | |
| Output Current | 10mA | |
| Number of Channels | Four channels | |
| Vos - Input Offset Voltage | 150uV | |
| Slew Rate | 4V/us | |
| Input Offset Current(Ios) | 2nA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | - |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 80nA | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | - | |
| Gain Bandwidth Product | 4.25MHz | |
| Features | Built-in compensation;Reverse-phase input protection | |
| Input Voltage Noise Density | 3.9nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 3V~36V |
Introduction
The OP184/OP284/OP484 are single/dual/quad, single-supply, 4 MHz bandwidth amplifiers featuring rail-to-rail input and output. Guaranteed operating voltage range is 3 V to 36 V (or ±1.5 V to ±18 V). These amplifiers are ideal for single-supply applications requiring both AC and precision DC performance. The combination of bandwidth, low noise, and accuracy makes them suitable for a wide range of applications such as filters and instrumentation. Additional applications include portable telecommunications equipment, power control and protection, and use as amplifiers or buffers for sensors with wide output ranges. Sensors requiring rail-to-rail input amplifiers include Hall effect sensors, piezoelectric sensors, and resistive sensors. With rail-to-rail input and output swing, designers can build multi-stage filters in single-supply systems while maintaining a high SNR. The OP184/OP284/OP484 are rated for the -40°C to +125°C extended industrial temperature range.
Features
- Single-supply operation
- Wide bandwidth: 4 MHz
- Low offset voltage: 65 μV
- Unity-gain stable
- High slew rate: 4.0 V/μs
- Low noise: 3.9 nV/√Hz
Applications
- Battery-powered instrumentation
- Power control and protection
- Telecommunications
- DAC output amplifier
- ADC input buffer
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-14 | |
| Output Current | 10mA | |
| Number of Channels | Four channels | |
| Vos - Input Offset Voltage | 150uV | |
| Slew Rate | 4V/us | |
| Input Offset Current(Ios) | 2nA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Ib - Input Bias Current | 80nA | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | - | |
| Gain Bandwidth Product | 4.25MHz | |
| Features | Built-in compensation;Reverse-phase input protection | |
| Input Voltage Noise Density | 3.9nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 3V~36V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-14 | |
| Output Current | 10mA | |
| Number of Channels | Four channels | |
| Vos - Input Offset Voltage | 150uV | |
| Slew Rate | 4V/us | |
| Input Offset Current(Ios) | 2nA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | - |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 80nA | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | - | |
| Gain Bandwidth Product | 4.25MHz | |
| Features | Built-in compensation;Reverse-phase input protection | |
| Input Voltage Noise Density | 3.9nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 3V~36V |
Introduction
The OP184/OP284/OP484 are single/dual/quad, single-supply, 4 MHz bandwidth amplifiers featuring rail-to-rail input and output. Guaranteed operating voltage range is 3 V to 36 V (or ±1.5 V to ±18 V). These amplifiers are ideal for single-supply applications requiring both AC and precision DC performance. The combination of bandwidth, low noise, and accuracy makes them suitable for a wide range of applications such as filters and instrumentation. Additional applications include portable telecommunications equipment, power control and protection, and use as amplifiers or buffers for sensors with wide output ranges. Sensors requiring rail-to-rail input amplifiers include Hall effect sensors, piezoelectric sensors, and resistive sensors. With rail-to-rail input and output swing, designers can build multi-stage filters in single-supply systems while maintaining a high SNR. The OP184/OP284/OP484 are rated for the -40°C to +125°C extended industrial temperature range.
Features
- Single-supply operation
- Wide bandwidth: 4 MHz
- Low offset voltage: 65 μV
- Unity-gain stable
- High slew rate: 4.0 V/μs
- Low noise: 3.9 nV/√Hz
Applications
- Battery-powered instrumentation
- Power control and protection
- Telecommunications
- DAC output amplifier
- ADC input buffer
C690972 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

