LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI OP297GPZ

Manufacturer
MPN
OP297GPZ
LCSC Part #
C690937
Packaging
PDIP-8
Customer #
Key Attributes
Dual Low Bias Current Precision Operational Amplifier
DatasheetADI OP297GPZ
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingPDIP-8
Number of Channels2
Vos - Input Offset Voltage200uV
Slew Rate0.15V/us
Input Offset Current(Ios)200pA
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)114dB
Ib - Input Bias Current50pA
Input Offset Voltage Drift(Vos TC)600nV/℃
Quiescent Current625uA
Gain Bandwidth Product500kHz
Features-
Input Voltage Noise Density17nV/√Hz@1000Hz
Dual Supply-20V~-2V;2V~20V
Rail to Rail-

Introduction

AI Translation

The OP297 is the first dual op amp to pack precision performance into the space saving, industry-standard 8-lead SOIC package. The combination of precision with low power and extremely low input bias current makes the dual OP297 useful in a wide variety of applications. Precision performance of the OP297 includes very low offset (less than 50μV and low drift (less than 0.6μV/°C. Openloop gain exceeds 2000V/mV, ensuring high linearity in every application. Errors due to common-mode signals are eliminated by the common-mode rejection of over 120 dB which minimizes offset voltage changes experienced in battery-powered systems. The supply current of the OP297 is under 625 μA. The OP297 uses a super-beta input stage with bias current cancellation to maintain picoamp bias currents at all temperatures. This is in contrast to FET input op amps whose bias currents start in the picoamp range at 25°C but double for every 10°C rise in temperature, to reach the nanoamp range above 85°C.

Features

AI Translation
  • Low offset voltage: 50μV maximum
  • Low offset voltage drift: 0.6μV/°C maximum
  • Very low bias current: 100pA maximum
  • Very high open-loop gain: 2000V/mV minimum
  • Low supply current (per amplifier): 625μA maximum
  • Operates from ±2V to ±20V supplies
  • High common-mode rejection: 120dB minimum

Applications

AI Translation
  • Strain gage and bridge amplifiers
  • High stability thermocouple amplifiers
  • Instrumentation amplifiers
  • Photocurrent monitors
  • High gain linearity amplifiers
  • Long-term integrators/filters
  • Sample-and-hold amplifiers
  • Peak detectors
  • Logarithmic amplifiers
  • Battery-powered systems