NXP MPC8248CVRMIBA557
| Manufacturer | |
| MPN | MPC8248CVRMIBA557 |
| LCSC Part # | C6909340 |
| Packaging | PBGA-516(27x27) |
| Customer # | |
| Key Attributes | PBGA-516(27x27) Microcontrollers |
| Datasheet | NXP MPC8248CVRMIBA557 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | PBGA-516(27x27) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP |
| Type | Description | |
|---|---|---|
| Packaging | PBGA-516(27x27) |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Dual-issue integer (G2_LE) core — A core version of the MPC603e microprocessor — System core microprocessor supporting frequencies of 266–400 MHz
- Separate 16 KB data and instruction caches:
- Four-way set associative Physically addressed
- LRU replacement algorithm
- Power Architecture -compliant memory management unit (MMU)
- Common on-chip processor (COP) test interface
- Supports bus snooping for cache coherency
- Floating-point unit (FPU) supports floating-point arithmetic
- Support for cache locking
- Low-power consumption
- Separate power supply for internal logic (1.5 V) and for I/O (3.3 V)
- Separate PLLs for G2_LE core and for the communications processor module (CPM)
- G2_LE core and CPM can run at different frequencies for power/performance optimization
- Internal core/bus clock multiplier that provides ratios 2:1, 2.5:1, 3:1, 3.5:1, 4:1, 4.5:1, 5:1, 5.5:1, 6:1, 7:1, 8:1
- Internal CPM/bus clock multiplier that provides ratios 2:1, 2.5:1, 3:1, 3.5:1, 4:1, 5:1, 6:1, 8:1 ratios
- 64-bit data and 32-bit address 60x bus
- Bus supports multiple master designs—up to two external masters
- Supports single transfers and burst transfers
- 64-, 32-, 16-, and 8-bit port sizes controlled by on-chip memory controller
- 60x-to-PCI bridge
- Programmable host bridge and agent
- 32-bit data bus, 66 MHz, 3.3 V
- Synchronous and asynchronous 60x and PCI clock modes
- All internal address space available to external PCI host DMA for memory block transfers
- PCI-to-60x address remapping
- System interface unit (SIU)
- Clock synthesizer
- Reset controller
- Real-time clock (RTC) register
- Periodic interrupt timer
- Hardware bus monitor and software watchdog timer
- IEEE 1149.1 JTAG test access port
- Eight bank memory controller
- Glueless interface to SRAM, page mode SDRAM, DRAM, EPROM, Flash, and other user-definable peripherals
- Byte write enables
- 32-bit address decodes with programmable bank size
- Three user-programmable machines, general-purpose chip-select machine, and page mode pipeline SDRAM machine
- Byte selects for 64-bit bus width (60x)
- Dedicated interface logic for SDRAM
- Disable CPU mode
- Integrated security engine (SEC) (MPC8272 and MPC8248 only)
- Supports DES, 3DES, MD-5, SHA-1, AES, PKEU, RNG and RC-4 encryption algorithms in hardware
- Communications processor module (CPM)
- Embedded 32-bit communications processor (CP) uses a RISC architecture for flexible support for communications peripherals
- Interfaces to G2_LE core through on-chip dual-port RAM and DMA controller. (Dual-port RAM size is 16 KB plus 4 KB dedicated instruction RAM.)
- Microcode tracing capabilities
- Eight CPM trap registers
- Universal serial bus (USB) controller
- Supports USB 2.0 full/low rate compatible
- USB host mode
- Supports control, bulk, interrupt, and isochronous data transfers
- CRC16 generation and checking
- NRZI encoding/decoding with bit stuffing
- Supports both 12- and 1.5-Mbps data rates (automatic generation of preamble token and data rate configuration). Note that low-speed operation requires an external hub.
- Flexible data buffers with multiple buffers per frame
- Supports local loopback mode for diagnostics (12 Mbps only)
- Supports USB slave mode
- Four independent endpoints support control, bulk, interrupt, and isochronous data transfers
- CRC16 generation and checking
- CRC5 checking
- NRZI encoding/decoding with bit stuffing
- 12- or 1.5-Mbps data rate
- Flexible data buffers with multiple buffers per frame
- Automatic retransmission upon transmit error
- Serial DMA channels for receive and transmit on all serial channels
- Parallel I/O registers with open-drain and interrupt capability
- Virtual DMA functionality executing memory-to-memory and memory-to-I/O transfers
- Two fast communication controllers (FCCs) supporting the following protocols:
- 10-/100-Mbit Ethernet/IEEE 802.3 CDMA/CS interface through media independent interface (MII)
- Transparent
- HDLC—up to T3 rates (clear channel)
- One of the FCCs supports ATM (MPC8272 and MPC8271 only)—full-duplex SAR at 155 Mbps, 8-bit UTOPIA interface 31 Mphys, AAL5, AAL1, AAL2, AAL0 protocols, TM 4.0 CBR, VBR, UBR, ABR traffic types, up to 64-K external connections
- 10-/100-Mbit Ethernet/IEEE 802.3 CDMA/CS interface through media independent interface (MII)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.0265 | $ 3.03 |
| 200+ | $ 1.2079 | $ 241.58 |
| 500+ | $ 1.167 | $ 583.50 |
| 1,000+ | $ 1.1473 | $ 1147.30 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | PBGA-516(27x27) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP |
| Type | Description | |
|---|---|---|
| Packaging | PBGA-516(27x27) |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Dual-issue integer (G2_LE) core — A core version of the MPC603e microprocessor — System core microprocessor supporting frequencies of 266–400 MHz
- Separate 16 KB data and instruction caches:
- Four-way set associative Physically addressed
- LRU replacement algorithm
- Power Architecture -compliant memory management unit (MMU)
- Common on-chip processor (COP) test interface
- Supports bus snooping for cache coherency
- Floating-point unit (FPU) supports floating-point arithmetic
- Support for cache locking
- Low-power consumption
- Separate power supply for internal logic (1.5 V) and for I/O (3.3 V)
- Separate PLLs for G2_LE core and for the communications processor module (CPM)
- G2_LE core and CPM can run at different frequencies for power/performance optimization
- Internal core/bus clock multiplier that provides ratios 2:1, 2.5:1, 3:1, 3.5:1, 4:1, 4.5:1, 5:1, 5.5:1, 6:1, 7:1, 8:1
- Internal CPM/bus clock multiplier that provides ratios 2:1, 2.5:1, 3:1, 3.5:1, 4:1, 5:1, 6:1, 8:1 ratios
- 64-bit data and 32-bit address 60x bus
- Bus supports multiple master designs—up to two external masters
- Supports single transfers and burst transfers
- 64-, 32-, 16-, and 8-bit port sizes controlled by on-chip memory controller
- 60x-to-PCI bridge
- Programmable host bridge and agent
- 32-bit data bus, 66 MHz, 3.3 V
- Synchronous and asynchronous 60x and PCI clock modes
- All internal address space available to external PCI host DMA for memory block transfers
- PCI-to-60x address remapping
- System interface unit (SIU)
- Clock synthesizer
- Reset controller
- Real-time clock (RTC) register
- Periodic interrupt timer
- Hardware bus monitor and software watchdog timer
- IEEE 1149.1 JTAG test access port
- Eight bank memory controller
- Glueless interface to SRAM, page mode SDRAM, DRAM, EPROM, Flash, and other user-definable peripherals
- Byte write enables
- 32-bit address decodes with programmable bank size
- Three user-programmable machines, general-purpose chip-select machine, and page mode pipeline SDRAM machine
- Byte selects for 64-bit bus width (60x)
- Dedicated interface logic for SDRAM
- Disable CPU mode
- Integrated security engine (SEC) (MPC8272 and MPC8248 only)
- Supports DES, 3DES, MD-5, SHA-1, AES, PKEU, RNG and RC-4 encryption algorithms in hardware
- Communications processor module (CPM)
- Embedded 32-bit communications processor (CP) uses a RISC architecture for flexible support for communications peripherals
- Interfaces to G2_LE core through on-chip dual-port RAM and DMA controller. (Dual-port RAM size is 16 KB plus 4 KB dedicated instruction RAM.)
- Microcode tracing capabilities
- Eight CPM trap registers
- Universal serial bus (USB) controller
- Supports USB 2.0 full/low rate compatible
- USB host mode
- Supports control, bulk, interrupt, and isochronous data transfers
- CRC16 generation and checking
- NRZI encoding/decoding with bit stuffing
- Supports both 12- and 1.5-Mbps data rates (automatic generation of preamble token and data rate configuration). Note that low-speed operation requires an external hub.
- Flexible data buffers with multiple buffers per frame
- Supports local loopback mode for diagnostics (12 Mbps only)
- Supports USB slave mode
- Four independent endpoints support control, bulk, interrupt, and isochronous data transfers
- CRC16 generation and checking
- CRC5 checking
- NRZI encoding/decoding with bit stuffing
- 12- or 1.5-Mbps data rate
- Flexible data buffers with multiple buffers per frame
- Automatic retransmission upon transmit error
- Serial DMA channels for receive and transmit on all serial channels
- Parallel I/O registers with open-drain and interrupt capability
- Virtual DMA functionality executing memory-to-memory and memory-to-I/O transfers
- Two fast communication controllers (FCCs) supporting the following protocols:
- 10-/100-Mbit Ethernet/IEEE 802.3 CDMA/CS interface through media independent interface (MII)
- Transparent
- HDLC—up to T3 rates (clear channel)
- One of the FCCs supports ATM (MPC8272 and MPC8271 only)—full-duplex SAR at 155 Mbps, 8-bit UTOPIA interface 31 Mphys, AAL5, AAL1, AAL2, AAL0 protocols, TM 4.0 CBR, VBR, UBR, ABR traffic types, up to 64-K external connections
- 10-/100-Mbit Ethernet/IEEE 802.3 CDMA/CS interface through media independent interface (MII)
C6909340 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

