ADI OP293FSZ-REEL7
| Manufacturer | |
| MPN | OP293FSZ-REEL7 |
| LCSC Part # | C690932 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Precision, Micropower Operational Amplifiers |
| Datasheet | ADI OP293FSZ-REEL7 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Output Current | 8mA | |
| Number of Channels | - | |
| Vos - Input Offset Voltage | 100uV | |
| Slew Rate | - | |
| Input Offset Current(Ios) | 2nA | |
| Operating Temperature | - | |
| Ib - Input Bias Current | 15nA | |
| Common Mode Rejection Ratio(CMRR) | 116dB | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 14.5uA | |
| Gain Bandwidth Product | 35kHz | |
| Features | - | |
| Input Voltage Noise Density | 65nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Output Current | 8mA | |
| Number of Channels | - | |
| Vos - Input Offset Voltage | 100uV | |
| Slew Rate | - | |
| Input Offset Current(Ios) | 2nA | |
| Operating Temperature | - | |
| Ib - Input Bias Current | 15nA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 116dB | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 14.5uA | |
| Gain Bandwidth Product | 35kHz | |
| Features | - | |
| Input Voltage Noise Density | 65nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | - |
Introduction
The OP193/OP293 are single-supply operational amplifiers that feature a combination of high precision, low supply current, and the ability to operate at low voltages. For high performance in single-supply systems, the input and output ranges include ground, and the outputs swing from the negative rail to within 600 mV of the positive supply. For low voltage operation, the OP193/OP293 can operate down to +1.7 V or ±0.85 V.
The combination of high accuracy and low power operation make the OP193/OP293 useful for battery-powered equipment. The part’s low current drain and low voltage operation allow it to continue performing long after other amplifiers have ceased functioning either because of battery drain or headroom.
The OP193/OP293 are specified for single +2V through dual ±15 V operation over the extended -40°C to +125°C temperature range. They are available in SOIC surface-mount packages.
Features
- Operates from +1.71 V to ±18 V
- Low supply current: 15 µA/amplifier
- Low offset voltage: 100 µV maximum
- Outputs sink and source
- No phase reversal
- Single- or dual-supply operation
- High open-loop gain: 600 V/mV
- Unity-gain stable
Applications
- Digital scales
- Strain gages
- Portable medical equipment
- Battery-powered instrumentation
- Temperature transducer amplifier
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Output Current | 8mA | |
| Number of Channels | - | |
| Vos - Input Offset Voltage | 100uV | |
| Slew Rate | - | |
| Input Offset Current(Ios) | 2nA | |
| Operating Temperature | - | |
| Ib - Input Bias Current | 15nA | |
| Common Mode Rejection Ratio(CMRR) | 116dB | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 14.5uA | |
| Gain Bandwidth Product | 35kHz | |
| Features | - | |
| Input Voltage Noise Density | 65nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Output Current | 8mA | |
| Number of Channels | - | |
| Vos - Input Offset Voltage | 100uV | |
| Slew Rate | - | |
| Input Offset Current(Ios) | 2nA | |
| Operating Temperature | - | |
| Ib - Input Bias Current | 15nA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 116dB | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 14.5uA | |
| Gain Bandwidth Product | 35kHz | |
| Features | - | |
| Input Voltage Noise Density | 65nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | - |
Introduction
The OP193/OP293 are single-supply operational amplifiers that feature a combination of high precision, low supply current, and the ability to operate at low voltages. For high performance in single-supply systems, the input and output ranges include ground, and the outputs swing from the negative rail to within 600 mV of the positive supply. For low voltage operation, the OP193/OP293 can operate down to +1.7 V or ±0.85 V.
The combination of high accuracy and low power operation make the OP193/OP293 useful for battery-powered equipment. The part’s low current drain and low voltage operation allow it to continue performing long after other amplifiers have ceased functioning either because of battery drain or headroom.
The OP193/OP293 are specified for single +2V through dual ±15 V operation over the extended -40°C to +125°C temperature range. They are available in SOIC surface-mount packages.
Features
- Operates from +1.71 V to ±18 V
- Low supply current: 15 µA/amplifier
- Low offset voltage: 100 µV maximum
- Outputs sink and source
- No phase reversal
- Single- or dual-supply operation
- High open-loop gain: 600 V/mV
- Unity-gain stable
Applications
- Digital scales
- Strain gages
- Portable medical equipment
- Battery-powered instrumentation
- Temperature transducer amplifier
C690932 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991G |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991G |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



