ADI OP27GZ
| Manufacturer | |
| MPN | OP27GZ |
| LCSC Part # | C690919 |
| Packaging | CDIP-8 |
| Customer # | |
| Key Attributes | 1 100uV 2.8V/us 80nA 120dB 8MHz CDIP-8 Instrumentation, Op Amps, Buffer Amps |
| Datasheet | ADI OP27GZ |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | CDIP-8 | |
| Output Current | - | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 100uV | |
| Slew Rate | 2.8V/us | |
| Input Offset Current(Ios) | 75nA | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 80nA | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Input Offset Voltage Drift(Vos TC) | 1.8uV/℃ | |
| Gain Bandwidth Product | 8MHz | |
| Quiescent Current | - | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 8nV/√Hz@10Hz | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | CDIP-8 | |
| Output Current | - | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 100uV | |
| Slew Rate | 2.8V/us | |
| Input Offset Current(Ios) | 75nA | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 80nA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Input Offset Voltage Drift(Vos TC) | 1.8uV/℃ | |
| Gain Bandwidth Product | 8MHz | |
| Quiescent Current | - | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 8nV/√Hz@10Hz | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | - |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Precision instrumentation applications
- High speed, data - acquisition systems
- Professional audio applications
- Stable integrators
- Precision summing amplifiers
- Precision voltage threshold detectors
- Comparators
- Professional audio circuits such as tape heads and microphone preamplifiers
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | CDIP-8 | |
| Output Current | - | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 100uV | |
| Slew Rate | 2.8V/us | |
| Input Offset Current(Ios) | 75nA | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 80nA | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Input Offset Voltage Drift(Vos TC) | 1.8uV/℃ | |
| Gain Bandwidth Product | 8MHz | |
| Quiescent Current | - | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 8nV/√Hz@10Hz | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | CDIP-8 | |
| Output Current | - | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 100uV | |
| Slew Rate | 2.8V/us | |
| Input Offset Current(Ios) | 75nA | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 80nA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Input Offset Voltage Drift(Vos TC) | 1.8uV/℃ | |
| Gain Bandwidth Product | 8MHz | |
| Quiescent Current | - | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 8nV/√Hz@10Hz | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | - |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Precision instrumentation applications
- High speed, data - acquisition systems
- Professional audio applications
- Stable integrators
- Precision summing amplifiers
- Precision voltage threshold detectors
- Comparators
- Professional audio circuits such as tape heads and microphone preamplifiers
C690919 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

