LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI OP279GSZ-REEL

Manufacturer
MPN
OP279GSZ-REEL
LCSC Part #
C690913
Packaging
SOIC-8
Customer #
Key Attributes
60mA 2 4mV 3V/us 66dB 300nA 3.5mA Rail-to-Rail Input, Rail-to-Rail Output SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS
DatasheetADI OP279GSZ-REEL
RoHS Compliance1 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingSOIC-8
Output Current60mA
Number of Channels2
Vos - Input Offset Voltage4mV
Slew Rate3V/us
Input Offset Current(Ios)50nA
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)66dB
Ib - Input Bias Current300nA
Input Offset Voltage Drift(Vos TC)4uV/℃
Quiescent Current3.5mA
Gain Bandwidth Product-
FeaturesOvervoltage Protection;Built-in compensation
Input Voltage Noise Density22nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply5V~12V

Introduction

AI Translation

The OP179 and OP279 are rail-to-rail, high output current, single-supply amplifiers. They are designed for low voltage applications that require either current or capacitive load drive capability. The OP179/OP279 can sink and source currents of ±60 mA (typical) and are stable with capacitive loads to 10 nF.

Applications that benefit from the high output current of the OP179/OP279 include driving headphones, displays, transformers and power transistors. The powerful output is combined with a unique input stage that maintains very low distortion with wide common-mode range, even in single supply designs.

The OP179/OP279 can be used as a buffer to provide much greater drive capability than can usually be provided by CMOS outputs. CMOS ASICs and DAC often have outputs that can swing to both the positive supply and ground, but cannot drive more than a few milliamps.

Bandwidth is typically 5 MHz and the slew rate is 3 V/μs, making these amplifiers well suited for single supply applications that require audio bandwidths when used in high gain configurations. Operation is guaranteed from voltages as low as 4.5 V up to 12 V.

Very good audio performance can be attained when using the OP179/OP279 in 5 volt systems. THD is below 0.01% with a 600 Ω load, and noise is a respectable 21 nV/√Hz. Supply current is less than 3.5 mA per amplifier.

The single OP179 is available in the 5-lead SOT-23-5 package. It is specified over the industrial -40°C to +85°C temperature range.

The OP279 is available in 8-lead TSSOP and SO-8 surface mount packages. They are specified over the industrial -40°C to +85°C temperature range.

Features

AI Translation
  • Rail-to-Rail Inputs and Outputs
  • High Output Current: ±60 mA
  • Single Supply: 5 V to 12 V
  • Wide Bandwidth: 5 MHz
  • High Slew Rate: 3 V/μs
  • Low Distortion: 0.01%
  • Unity-Gain Stable
  • No Phase Reversal
  • Short-Circuit Protected
  • Drives Capacitive Loads: 10 nF

Applications

AI Translation
  • Multimedia
  • Telecom
  • DAA Transformer Driver
  • LCD Driver
  • Low Voltage Servo Control
  • Modems
  • FET Drivers