ADI OP07EN8#PBF
| Manufacturer | |
| MPN | OP07EN8#PBF |
| LCSC Part # | C690866 |
| Packaging | PDIP-8 |
| Customer # | |
| Key Attributes | Single-channel 75uV 0.25V/us 123dB 1.2nA 600kHz PDIP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet | ADI OP07EN8#PBF |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | PDIP-8 | |
| Output Current | - | |
| Number of Channels | Single-channel | |
| Vos - Input Offset Voltage | 75uV | |
| Slew Rate | 0.25V/us | |
| Input Offset Current(Ios) | 3.8nA | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 123dB | |
| Ib - Input Bias Current | 1.2nA | |
| Input Offset Voltage Drift(Vos TC) | 300nV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | 600kHz | |
| Features | - | |
| Input Voltage Noise Density | 11nV/√Hz@1000Hz | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | PDIP-8 | |
| Output Current | - | |
| Number of Channels | Single-channel | |
| Vos - Input Offset Voltage | 75uV | |
| Slew Rate | 0.25V/us | |
| Input Offset Current(Ios) | 3.8nA | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 123dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 1.2nA | |
| Input Offset Voltage Drift(Vos TC) | 300nV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | 600kHz | |
| Features | - | |
| Input Voltage Noise Density | 11nV/√Hz@1000Hz | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | - |
Introduction
The OP-07 offers excellent performance in applications requiring low offset voltage, low drift with time and temperature and very low noise. The OP-07 is interchangeable with many of the precision op-amp device types. The OP-07 also offers a wide input voltage range, high common mode rejection and low input bias current. These features result in optimum performance for small signal level and low frequency applications.
Features
- Guaranteed 25μV max. Offset Voltage
- Guaranteed 0.5μV/°C max. Offset Voltage Drift with Temperature
- Excellent 1.0μV/Month max. Long Term Stability
- Guaranteed 0.8μVp-p max. Noise
- Guaranteed 2.0nA max. Input Bias Current
Applications
- Thermocouple Amplifiers
- Strain Gauge Amplifiers
- Low Level Signal Processing
- Medical Instrumentation
- Precision Summing Amplifier
- Offset Nulling and Low Frequency Noise Test Circuit
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | PDIP-8 | |
| Output Current | - | |
| Number of Channels | Single-channel | |
| Vos - Input Offset Voltage | 75uV | |
| Slew Rate | 0.25V/us | |
| Input Offset Current(Ios) | 3.8nA | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 123dB | |
| Ib - Input Bias Current | 1.2nA | |
| Input Offset Voltage Drift(Vos TC) | 300nV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | 600kHz | |
| Features | - | |
| Input Voltage Noise Density | 11nV/√Hz@1000Hz | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | PDIP-8 | |
| Output Current | - | |
| Number of Channels | Single-channel | |
| Vos - Input Offset Voltage | 75uV | |
| Slew Rate | 0.25V/us | |
| Input Offset Current(Ios) | 3.8nA | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 123dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 1.2nA | |
| Input Offset Voltage Drift(Vos TC) | 300nV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | 600kHz | |
| Features | - | |
| Input Voltage Noise Density | 11nV/√Hz@1000Hz | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | - |
Introduction
The OP-07 offers excellent performance in applications requiring low offset voltage, low drift with time and temperature and very low noise. The OP-07 is interchangeable with many of the precision op-amp device types. The OP-07 also offers a wide input voltage range, high common mode rejection and low input bias current. These features result in optimum performance for small signal level and low frequency applications.
Features
- Guaranteed 25μV max. Offset Voltage
- Guaranteed 0.5μV/°C max. Offset Voltage Drift with Temperature
- Excellent 1.0μV/Month max. Long Term Stability
- Guaranteed 0.8μVp-p max. Noise
- Guaranteed 2.0nA max. Input Bias Current
Applications
- Thermocouple Amplifiers
- Strain Gauge Amplifiers
- Low Level Signal Processing
- Medical Instrumentation
- Precision Summing Amplifier
- Offset Nulling and Low Frequency Noise Test Circuit
C690866 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

