LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI LTM4680EY#PBF

Manufacturer
MPN
LTM4680EY#PBF
LCSC Part #
C690607
Packaging
BGA-144
Customer #
Key Attributes
Step-down type Adjustable 500mV~3.3V 4.5V~16V BGA-144 DC DC Converters RoHS
DatasheetADI LTM4680EY#PBF
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerADI
PackagingBGA-144
Synchronous Rectifier-
FunctionStep-down type
Number of Outputs2
Output TypeAdjustable
TopologyBuck
Iout30A
Output Voltage500mV~3.3V
Frequency - Switching350kHz
Operating Temperature-40℃~+125℃
FeaturesAdjustable current limiting;Frequency synchronization;Output voltage differential sensing;Built-in LDO regulator;Operating status indication;Overcurrent Protection
Voltage - Supply4.5V~16V
Quiescent Current37mA

Introduction

AI Translation

The LTM4680 is a dual 30A or single 60A step-down µModule (power module) DC/DC regulator featuring remote configurability and telemetry-monitoring of power management parameters over PMBus—an open standard I²C-based digital interface protocol. The LTM4680 is comprised of digitally programmable analog control loops, precision mixed-signal circuitry, EEPROM, power MOSFETs, inductors and supporting components. The LTM4680’s 2-wire serial interface allows outputs to be margined, tuned and ramped up and down at programmable slew rates with sequencing delay times. True input current sense, output currents and voltages, output power, temperatures, uptime and peak values are readable. Custom configuration of the EEPROM contents is not required. At start-up, output voltages, switching frequency, and channel phase angle assignments can be set by pinstrapping resistors. The LTpowerPlay GUI and DC1613 USB-to-PMBus converter and demo kits are available. The LTM4680 is offered in a 16mm×16mm×7.82mm BGA package available with SnPb or RoHS compliant terminal finish. Pin compatible with LTM4678.

Features

AI Translation
  • Dual 30A or Single 60A Digitally Adjustable Analog Loops with Digital Interface for Control and Monitoring
  • Wide Input Voltage Range: 4.5V to 16V
  • Output Voltage Range: 0.5V to 3.3V
  • 90% Full Load Efficiency from 12VIN to 1VOUT at 60A
  • ±0.5% Maximum DC Output Error Over Temperature
  • ±2.5% Current Readback Accuracy (25℃ to 125℃)
  • Integrated Input Current Sense Amplifier
  • 400kHz PMBus-Compliant I²C Serial Interface
  • Supports Telemetry Polling Rates up to 125Hz
  • Constant Frequency Current Mode Control
  • Parallel and Current Share Multiple Modules
  • Pin Compatible with LTM4678
  • 16mm×16mm×7.82mm BGA Package

Applications

AI Translation
  • System Optimization, Characterization and Data Mining in Prototype, Production and Field Environments