ADI LTM4668AIY#PBF
| Manufacturer | |
| MPN | LTM4668AIY#PBF |
| LCSC Part # | C690597 |
| Packaging | BGA-49 |
| Customer # | |
| Key Attributes | Quad DC/DC uModule Regulator with Configurable 1.2A Output Array |
| Datasheet | ADI LTM4668AIY#PBF |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | ADI | |
| Packaging | BGA-49 | |
| Synchronous Rectifier | No | |
| Function | Step-down type | |
| Number of Outputs | 4 | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Iout | 1.2A | |
| Output Voltage | 600mV~5.5V | |
| Frequency - Switching | 2.25MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Frequency synchronization;Light load efficient mode;Operating status indication;Overcurrent Protection;Cycle-by-cycle current limiting | |
| Voltage - Supply | 2.7V~17V | |
| Quiescent Current | 8uA |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | ADI | |
| Packaging | BGA-49 | |
| Synchronous Rectifier | No | |
| Function | Step-down type | |
| Number of Outputs | 4 | |
| Output Type | Adjustable | |
| Topology | Buck |
| Type | Description | |
|---|---|---|
| Iout | 1.2A | |
| Output Voltage | 600mV~5.5V | |
| Frequency - Switching | 2.25MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Frequency synchronization;Light load efficient mode;Operating status indication;Overcurrent Protection;Cycle-by-cycle current limiting | |
| Voltage - Supply | 2.7V~17V | |
| Quiescent Current | 8uA |
Introduction
Quad Output Step-Down µModule Regulator with 1.2A per Output Channel Wide Input Voltage Range: 2.7V to 17V 0.6 to 5.5V Output Voltage 1.2A DC, Parallelable, Output Current Each Channel ±1.5% Total Output Voltage Regulation 100% Duty Cycle Operation Current Mode Control, Fast Transient Response External Frequency Synchronization Selectable Burst Mode Operation Power Good Indicator Over Voltage, Current and Temperature Protection 6.25mm x 6.25mm x 2.1mm BGA Package Pin Compatible with LTM4668 (0.6V to 1.8V Output, 1MHz).
Features
- Quad Output Step-Down µModule Regulator with 1.2A per Output Channel
- Wide Input Voltage Range: 2.7V to 17V
- 0.6 to 5.5V Output Voltage
- 1.2A DC, Parallelable, Output Current Each Channel ±1.5% Total Output Voltage Regulation
- 100% Duty Cycle Operation
- Current Mode Control, Fast Transient Response External Frequency Synchronization
- Selectable Burst Mode Operation
- Power Good Indicator
- Over Voltage, Current and Temperature Protection
- 6.25mm x 6.25mm x 2.1mm BGA Package
- Pin Compatible with LTM4668 (0.6V to 1.8V Output, 1MHz)
Applications
- Telecom, Networking and Industrial Equipment
- Multi-Rail Point of Load Regulation
- FPGAs, DSPs and ASICs Application
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | ADI | |
| Packaging | BGA-49 | |
| Synchronous Rectifier | No | |
| Function | Step-down type | |
| Number of Outputs | 4 | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Iout | 1.2A | |
| Output Voltage | 600mV~5.5V | |
| Frequency - Switching | 2.25MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Frequency synchronization;Light load efficient mode;Operating status indication;Overcurrent Protection;Cycle-by-cycle current limiting | |
| Voltage - Supply | 2.7V~17V | |
| Quiescent Current | 8uA |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | ADI | |
| Packaging | BGA-49 | |
| Synchronous Rectifier | No | |
| Function | Step-down type | |
| Number of Outputs | 4 | |
| Output Type | Adjustable | |
| Topology | Buck |
| Type | Description | |
|---|---|---|
| Iout | 1.2A | |
| Output Voltage | 600mV~5.5V | |
| Frequency - Switching | 2.25MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Frequency synchronization;Light load efficient mode;Operating status indication;Overcurrent Protection;Cycle-by-cycle current limiting | |
| Voltage - Supply | 2.7V~17V | |
| Quiescent Current | 8uA |
Introduction
Quad Output Step-Down µModule Regulator with 1.2A per Output Channel Wide Input Voltage Range: 2.7V to 17V 0.6 to 5.5V Output Voltage 1.2A DC, Parallelable, Output Current Each Channel ±1.5% Total Output Voltage Regulation 100% Duty Cycle Operation Current Mode Control, Fast Transient Response External Frequency Synchronization Selectable Burst Mode Operation Power Good Indicator Over Voltage, Current and Temperature Protection 6.25mm x 6.25mm x 2.1mm BGA Package Pin Compatible with LTM4668 (0.6V to 1.8V Output, 1MHz).
Features
- Quad Output Step-Down µModule Regulator with 1.2A per Output Channel
- Wide Input Voltage Range: 2.7V to 17V
- 0.6 to 5.5V Output Voltage
- 1.2A DC, Parallelable, Output Current Each Channel ±1.5% Total Output Voltage Regulation
- 100% Duty Cycle Operation
- Current Mode Control, Fast Transient Response External Frequency Synchronization
- Selectable Burst Mode Operation
- Power Good Indicator
- Over Voltage, Current and Temperature Protection
- 6.25mm x 6.25mm x 2.1mm BGA Package
- Pin Compatible with LTM4668 (0.6V to 1.8V Output, 1MHz)
Applications
- Telecom, Networking and Industrial Equipment
- Multi-Rail Point of Load Regulation
- FPGAs, DSPs and ASICs Application
C690597 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



