Taiyo Yuden MLASE063SB5222MFNA01
| Manufacturer | |
| MPN | MLASE063SB5222MFNA01 |
| LCSC Part # | C6904825 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | 2.2nF X5R ±20% 16V 0201 Ceramic Capacitors RoHS |
| Datasheet | Taiyo Yuden MLASE063SB5222MFNA01 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0201 | |
| Capacitance | 2.2nF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0201 | |
| Capacitance | 2.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0104 | $ 0.01 |
| 200+ | $ 0.0042 | $ 0.84 |
| 500+ | $ 0.0041 | $ 2.05 |
| 1,000+ | $ 0.004 | $ 4.00 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0201 | |
| Capacitance | 2.2nF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0201 | |
| Capacitance | 2.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GRM033R61C222KA88D | muRata | 0201 | 10,800 | $ 0.0017 | ||
| 0201X222K250NT | FH | 0201 | 15,000 | $ 0.0013 | ||
| EMK063BJ222MP-F | Taiyo Yuden | 0201 | 0 | $ 0.003 | ||
| MSASE063SB5222MFNA01 | Taiyo Yuden | 0201 | 0 | $ 0.0091 | ||
| TMK063BJ222MP-F | Taiyo Yuden | 0201 | 0 | $ 0.0015 | ||
| MSAST063SB5222MFNA01 | Taiyo Yuden | 0201 | 0 | $ 0.0268 | ||
| MLAST063SB5222MFNA01 | Taiyo Yuden | 0201 | 0 | $ 0.0268 | ||
| UMK063BJ222MP-F | Taiyo Yuden | 0201 | 0 | $ 0.0015 | ||
| MLASU063SB5222MFNA01 | Taiyo Yuden | 0201 | 0 | $ 0.0096 | ||
| MSASU063SB5222MFNA01 | Taiyo Yuden | 0201 | 0 | $ 0.0096 | ||
| MA0201XF222K160 | Meritek | 0201 | 0 | $ 0.0071 | ||
| EMK063BJ222KP-F | Taiyo Yuden | 0201 | 0 | $ 0.003 | ||
| MSASE063SB5222KFNA01 | Taiyo Yuden | 0201 | 0 | $ 0.0268 | ||
| 0201X222K160CT | Walsin | 0201 | 0 | $ 0.0027 | ||
| MLAST063SB5222KFNA01 | Taiyo Yuden | 0201 | 0 | $ 0.0268 | ||
| MSAST063SB5222KFNA01 | Taiyo Yuden | 0201 | 0 | $ 0.0306 | ||
| C0603X5R1E222K030BA | TDK | 0201 | 0 | $ 0.003 | ||
| CC0201KRX5R8BB222 | YAGEO | 0201 | 0 | $ 0.0023 | ||
| UMK063BJ222KP-F | Taiyo Yuden | 0201 | 0 | $ 0.0045 | ||
| MSASU063SB5222KFNA01 | Taiyo Yuden | 0201 | 0 | $ 0.0173 |

