muRata MEE3S0509SC
| Manufacturer | |
| MPN | MEE3S0509SC |
| LCSC Part # | C6904294 |
| Packaging | - |
| Customer # | |
| Key Attributes | DC DC Converters RoHS |
| Datasheet | muRata MEE3S0509SC |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The MEE3S0509SC series are high-performance 3W DC-DC converters that deliver 3W of usable output power within a package previously rated at 2W, operating across the full industrial temperature range of -40°C to 85°C. The series adopts an industry-standard SIP package with pin compatibility with the 1W NME/NKE and 2W NML series, providing an ideal solution for local power supply on control system boards, with the added benefit of 1kVDC isolation.
Features
- UL60950 compliant
- RoHS compliant
- Typical efficiency from 83%
- Power density: 2.68W/cm³
- Wide temperature performance at full 3W load from -40°C to 85°C
- UL 94V-0 rated encapsulation material
- No heatsink required
- Industry-standard pinout
- 5V and 12V input support
- 5V, 9V, 12V, and 15V output options
- Fully potted with toroidal core
- No external components required
- No electrolytic or tantalum capacitors
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The MEE3S0509SC series are high-performance 3W DC-DC converters that deliver 3W of usable output power within a package previously rated at 2W, operating across the full industrial temperature range of -40°C to 85°C. The series adopts an industry-standard SIP package with pin compatibility with the 1W NME/NKE and 2W NML series, providing an ideal solution for local power supply on control system boards, with the added benefit of 1kVDC isolation.
Features
- UL60950 compliant
- RoHS compliant
- Typical efficiency from 83%
- Power density: 2.68W/cm³
- Wide temperature performance at full 3W load from -40°C to 85°C
- UL 94V-0 rated encapsulation material
- No heatsink required
- Industry-standard pinout
- 5V and 12V input support
- 5V, 9V, 12V, and 15V output options
- Fully potted with toroidal core
- No external components required
- No electrolytic or tantalum capacitors
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

