Intel/Altera MD2114AL3
| Manufacturer | |
| MPN | MD2114AL3 |
| LCSC Part # | C6904141 |
| Packaging | CDIP-18 |
| Customer # | |
| Key Attributes | 4Kbit Parallel Port (Parallel) CDIP-18 Memory |
| Datasheet | Intel/Altera MD2114AL3 |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Intel/Altera | |
| Packaging | CDIP-18 | |
| Operating Temperature | -55℃~+125℃ | |
| Features | - | |
| Memory Size | 4Kbit | |
| Voltage - Supply | 4.5V~5.5V;50mA | |
| Access Time | 150ns | |
| Standby Supply Current | - | |
| Interface | Parallel Port (Parallel) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Intel/Altera | |
| Packaging | CDIP-18 | |
| Operating Temperature | -55℃~+125℃ | |
| Features | - |
| Type | Description | |
|---|---|---|
| Memory Size | 4Kbit | |
| Voltage - Supply | 4.5V~5.5V;50mA | |
| Access Time | 150ns | |
| Standby Supply Current | - | |
| Interface | Parallel Port (Parallel) |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Memory applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Intel/Altera | |
| Packaging | CDIP-18 | |
| Operating Temperature | -55℃~+125℃ | |
| Features | - | |
| Memory Size | 4Kbit | |
| Voltage - Supply | 4.5V~5.5V;50mA | |
| Access Time | 150ns | |
| Standby Supply Current | - | |
| Interface | Parallel Port (Parallel) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Intel/Altera | |
| Packaging | CDIP-18 | |
| Operating Temperature | -55℃~+125℃ | |
| Features | - |
| Type | Description | |
|---|---|---|
| Memory Size | 4Kbit | |
| Voltage - Supply | 4.5V~5.5V;50mA | |
| Access Time | 150ns | |
| Standby Supply Current | - | |
| Interface | Parallel Port (Parallel) |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Memory applications
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

