LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Gaia Converter MGDBK04HE product image
  • MGDBK04HE thumbnail 1
  • Pinout
  • Footprint
Images for reference only

Gaia Converter MGDBK04HE

Manufacturer
MPN
MGDBK04HE
LCSC Part #
C6903581
Packaging
-
Customer #
Key Attributes
DC DC Converters RoHS
DatasheetGaia Converter MGDBK04HE
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 77.7168$ 77.72
Standard Packaging3/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryMaintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerGaia Converter
Packaging-
size-
efficiency80%
Installation MethodThrough hole
Output current (maximum value)-
application typeITE (Commercial)
input voltage-
working temperature-40°C ~ 95°C
Voltage - Output 3-
Remarks-
Size/Size1.30" L x 0.79" W x 0.31" H (33.0mm x 20.0mm x 7.8mm)
Voltage - Output 2-12V
Certification-
characteristicRemote On/Off
output power-
Voltage - Input-
Standard number-
typeIsolation module
Supplier Device Packaging-
Control characteristics-
Output count2
Voltage - Input (minimum value)9V
Voltage - Input (maximum value)36V
Power4 W
Voltage - Isolation1.5 kV
Voltage - Output 112V
Current output (maximum value)165mA,165mA

Introduction

AI Translation

The MGDK04 series features a Quality Cost Effective range of 4W board mounted isolated dc/dc converters. With multiple selection of wide input voltage ranges, the MGDK04 is proposed with a single symmetrical or triple output channel. The converter embeds an output short circuit protection, and comes encapsulated in a low profile fully potted DIL 24 compliant metallic case.

Applications

AI Translation
  • General purpose application
  • Transportation
  • Telecom
  • Renewable Energy