LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

NXP MC9328MXSVP10

Manufacturer
MPN
MC9328MXSVP10
LCSC Part #
C6903495
Packaging
MAPBGA-225(13x13)
Customer #
Key Attributes
MAPBGA-225(13x13) Microprocessors RoHS
DatasheetNXP MC9328MXSVP10
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microprocessors
ManufacturerNXP
PackagingMAPBGA-225(13x13)
FeaturesPower-on reset (POR);External pin reset (NRST);Watchdog reset;Calendar function;Built-in general-purpose timer

Introduction

AI Translation

The i.MX Family of applications processors provides a leap in performance with an ARM9™ microprocessor core and highly integrated system functions. The i.MX family specifically addresses the requirements of the personal, portable product market by providing intelligent integrated peripherals, an advanced processor core, and power management capabilities. The MC9328MXS (i.MXS) processor features the advanced and power - efficient ARM920T™ core that operates at speeds up to 100 MHz. Integrated modules, which include a USB device and an LCD controller, support a suite of peripherals to enhance portable products.

Features

AI Translation
  • ARM920T™ Microprocessor Core
  • AHB to IP Bus Interfaces (AIPIs)
  • External Interface Module (EIM)
  • SDRAM Controller (SDRAMC)
  • DPLL Clock and Power Control Module
  • Two Universal Asynchronous Receiver/Transmitters (UART 1 and UART 2)
  • Serial Peripheral Interface (SPI)
  • Two General - Purpose 32 - bit Counters/Timers
  • Watchdog Timer
  • Real - Time Clock/Sampling Timer (RTC)
  • LCD Controller (LCDC)
  • Pulse - Width Modulation (PWM) Module
  • Universal Serial Bus (USB) Device
  • Direct Memory Access Controller (DMAC)
  • Synchronous Serial Interface and an Inter - IC Sound (SSI/I²S) Module
  • Inter - IC (I²C) Bus Module
  • General - Purpose I/O (GPIO) Ports
  • Bootstrap Mode
  • Power Management Features
  • Operating Voltage Range: 1.7 V to 1.9 V core, 1.7 V to 3.3 V I/O
  • 225 - contact MAPBGA Package

Applications

AI Translation
  • medical instrumentation
  • low - end PDAs
  • point - of - sale terminals
  • security systems
  • other applications requiring a basic device based on ARM technology with support for open operating systems