VISHAY SI2343CDS-T1-GE3
| Manufacturer | |
| MPN | SI2343CDS-T1-GE3 |
| LCSC Part # | C6903 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 4A SOT-23 |
| Datasheet | VISHAY SI2343CDS-T1-GE3 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 131pF | |
| Ciss-Input Capacitance | 540pF | |
| Pd - Power Dissipation | 800mW | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 4A | |
| Reverse Transfer Capacitance (Crss) | 105pF | |
| RDS(on) | 53mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 21nC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 131pF | |
| Ciss-Input Capacitance | 540pF | |
| Pd - Power Dissipation | 800mW | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 4A | |
| Reverse Transfer Capacitance (Crss) | 105pF | |
| RDS(on) | 53mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 21nC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- TrenchFET Power MOSFET
Applications
AI Translation
- Load Switch
- PA Switch
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 131pF | |
| Ciss-Input Capacitance | 540pF | |
| Pd - Power Dissipation | 800mW | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 4A | |
| Reverse Transfer Capacitance (Crss) | 105pF | |
| RDS(on) | 53mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 21nC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 131pF | |
| Ciss-Input Capacitance | 540pF | |
| Pd - Power Dissipation | 800mW | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 4A | |
| Reverse Transfer Capacitance (Crss) | 105pF | |
| RDS(on) | 53mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 21nC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- TrenchFET Power MOSFET
Applications
AI Translation
- Load Switch
- PA Switch
C6903 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



