LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI LTC7545ALG#PBF

Manufacturer
MPN
LTC7545ALG#PBF
LCSC Part #
C690187
Packaging
SSOP-20-5.2mm
Customer #
Key Attributes
SSOP-20-5.2mm Digital to Analog Converters (DAC) RoHS
DatasheetADI LTC7545ALG#PBF
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerADI
PackagingSSOP-20-5.2mm

Introduction

AI Translation

The LTC7545A is a 12-bit multiplying digital-to-analog converter (DAC) with a microprocessor compatible parallel input. It is a superior pin compatible replacement for the industry standard AD7545A and AD7545. Improvements include better accuracy, better stability over temperature and supply variations and lower sensitivity to output amplifier offset. This very versatile DAC is useful for 2-quadrant and 4-quadrant multiplying, programmable gain and filtering and single supply noninverting voltage output operation. Parts are available in 20-pin PDP and SO packages and commercial and industrial temperature grades.

Features

AI Translation
  • Improved Direct Replacement for AD7545A and AD7545
  • DNL and INL Over Temperature: ±0.5LSB
  • Gain Error: ±1LSB Maximum
  • 4-Quadrant Multiplication
  • Single 5V or 15V Supply
  • Low Power Consumption
  • Low Cost

Applications

AI Translation
  • Process Control and Industrial Automation
  • Software Controlled Gain Adjustment
  • Digitally Controlled Filter and Power Supplies
  • Automatic Test Equipment