ADI LTC7138EMSE#TRPBF
| Manufacturer | |
| MPN | LTC7138EMSE#TRPBF |
| LCSC Part # | C690139 |
| Packaging | MSOP-12 |
| Customer # | |
| Key Attributes | Step-down type Adjustable 400mA 800mV~140V MSOP-12 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet | ADI LTC7138EMSE#TRPBF |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 4 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | MSOP-12 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | - | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Adjustable soft-start;Light load efficient mode;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4V~140V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 400mA | |
| Output Voltage | 800mV~140V | |
| Quiescent Current | 12uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | MSOP-12 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | - | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Adjustable soft-start;Light load efficient mode;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4V~140V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 400mA | |
| Output Voltage | 800mV~140V | |
| Quiescent Current | 12uA |
Introduction
The LTC7138 is a high efficiency step-down DC/DC regulator with internal power switch that draws only 12μA typical DC supply current while maintaining a regulated output voltage at no load. The LTC7138 can supply up to 400mA load current and features a programmable peak current limit that provides a simple method for optimizing efficiency and for reducing output ripple and component size. The LTC7138’s combination of Burst Mode operation, integrated power switch, low quiescent current, and programmable peak current limit provides high efficiency over a broad range of load currents. With its wide input range of 4V to 140V and programmable overvoltage lockout, the LTC7138 is a robust regulator suited for regulating from a wide variety of power sources. Additionally, the LTC7138 includes a precise run threshold and soft-start feature to guarantee that the power system start-up is well-controlled in any environment. A feedback comparator output enables multiple LTC7138s to be connected in parallel for higher current applications. The LTC7138 is available in a thermally enhanced high voltage-capable 16-lead MSE package with four missing pins.
Features
- Wide Operating Input Voltage Range: 4V to 140V
- Internal Low Resistance Power MOSFET
- No Compensation Required
- Adjustable 100mA to 400mA Maximum Output Current
- Low Dropout Operation: 100% Duty Cycle
- Low Quiescent Current: 12μA
- Wide Output Range: 0.8 to VIN
- 0.8V±1% Feedback Voltage Reference
- Precise RUN Pin Threshold
- Internal or External Soft-Start
- Programmable 1.8V, 3.3V, 5V or Adjustable Output
- Few External Components Required
- Programmable Input Overvoltage Lockout
- Thermally Enhanced High Voltage MSOP Package
Applications
- Industrial Control Supplies
- Medical Devices
- Distributed Power Systems
- Portable Instruments
- Battery-Operated Devices
- Automotive
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 31.0016 | $ 31.00 |
| 30+ | $ 29.6428 | $ 889.28 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | MSOP-12 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | - | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Adjustable soft-start;Light load efficient mode;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4V~140V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 400mA | |
| Output Voltage | 800mV~140V | |
| Quiescent Current | 12uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | MSOP-12 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | - | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Adjustable soft-start;Light load efficient mode;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4V~140V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 400mA | |
| Output Voltage | 800mV~140V | |
| Quiescent Current | 12uA |
Introduction
The LTC7138 is a high efficiency step-down DC/DC regulator with internal power switch that draws only 12μA typical DC supply current while maintaining a regulated output voltage at no load. The LTC7138 can supply up to 400mA load current and features a programmable peak current limit that provides a simple method for optimizing efficiency and for reducing output ripple and component size. The LTC7138’s combination of Burst Mode operation, integrated power switch, low quiescent current, and programmable peak current limit provides high efficiency over a broad range of load currents. With its wide input range of 4V to 140V and programmable overvoltage lockout, the LTC7138 is a robust regulator suited for regulating from a wide variety of power sources. Additionally, the LTC7138 includes a precise run threshold and soft-start feature to guarantee that the power system start-up is well-controlled in any environment. A feedback comparator output enables multiple LTC7138s to be connected in parallel for higher current applications. The LTC7138 is available in a thermally enhanced high voltage-capable 16-lead MSE package with four missing pins.
Features
- Wide Operating Input Voltage Range: 4V to 140V
- Internal Low Resistance Power MOSFET
- No Compensation Required
- Adjustable 100mA to 400mA Maximum Output Current
- Low Dropout Operation: 100% Duty Cycle
- Low Quiescent Current: 12μA
- Wide Output Range: 0.8 to VIN
- 0.8V±1% Feedback Voltage Reference
- Precise RUN Pin Threshold
- Internal or External Soft-Start
- Programmable 1.8V, 3.3V, 5V or Adjustable Output
- Few External Components Required
- Programmable Input Overvoltage Lockout
- Thermally Enhanced High Voltage MSOP Package
Applications
- Industrial Control Supplies
- Medical Devices
- Distributed Power Systems
- Portable Instruments
- Battery-Operated Devices
- Automotive
C690139 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LTC7138IMSE#PBF | ADI | MSOP-12 | 223 | $ 13.7945 | ||
| LTC7138HMSE#PBF | ADI | MSOP-12 | 15 | $ 9.2944 | ||
| LTC7138MPMSE#PBF | ADI | MSOP-12 | 2 | $ 30.0841 | ||
| LTC7138EMSE#PBF | ADI | MSOP-12 | 83 | $ 13.4717 |



