LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI LTC699CS8#PBF

Manufacturer
MPN
LTC699CS8#PBF
LCSC Part #
C690068
Packaging
SO-8
Customer #
Key Attributes
200ms Watchdog timer Active Low 3V~5.5V 1 SO-8 Supervisors RoHS
DatasheetADI LTC699CS8#PBF
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerADI
PackagingSO-8
Reset Timeout200ms
Operating Temperature0℃~+70℃@(TA)
output typeOpen-drain
FunctionWatchdog timer
Reset Active LevelActive Low
standby current-
Voltage - Supply3V~5.5V
ChipTypeVoltage monitor
Threshold Voltage4.65V
Number of Voltages Monitored1

Introduction

AI Translation

The LTC699 provides power supply monitoring for microprocessor-based systems. The features include microprocessor reset and watchdog timing. Precise internal voltage reference and comparator circuit monitor the power supply line. When an out-of-tolerance condition occurs, the RESET output is forced to active low. In addition, the RESET output is guaranteed to remain logic low even with VCC as low as 1V. An internal watchdog timer is also available, which forces the RESET output to active low when the watchdog input is not toggled prior to the time-out period of 1.6 seconds. The LTC699 is offered in DIP and surface mount packages.

Features

AI Translation
  • Guaranteed Reset Assertion at V_GC = 1V
  • 1.5mA Maximum Supply Current
  • SO - 8 Packaging
  • 4.65V Precision Voltage Monitor
  • Power OK/Reset Time Delay: 200ms
  • Minimum External Component Count
  • Performance Specified Over Temperature
  • Superior Upgrade for MAX699

Applications

AI Translation
  • Critical μP Power Monitoring
  • Intelligent Instruments
  • Computers and Controllers
  • Automotive Systems