VISHAY MAL213817102E3
| Manufacturer | |
| MPN | MAL213817102E3 |
| LCSC Part # | C6898612 |
| Packaging | Through Hole,D15xL30mm |
| Customer # | |
| Key Attributes | ±20% 40V 1000uF Through Hole,D15xL30mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | VISHAY MAL213817102E3 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D15xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 40V | |
| Capacitance | 1000uF | |
| Pin Spacing | 35mm | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 30mm | |
| Diameter | 15mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D15xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 40V |
| Type | Description | |
|---|---|---|
| Capacitance | 1000uF | |
| Pin Spacing | 35mm | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 30mm | |
| Diameter | 15mm |
Help & FeedbackShow similar products (0) >
In-Stock: 45
45 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.0909 | $ 4.09 |
| 10+ | $ 4.0068 | $ 40.07 |
| 30+ | $ 3.9502 | $ 118.51 |
| 100+ | $ 3.8936 | $ 389.36 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D15xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 40V | |
| Capacitance | 1000uF | |
| Pin Spacing | 35mm | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 30mm | |
| Diameter | 15mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D15xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 40V |
| Type | Description | |
|---|---|---|
| Capacitance | 1000uF | |
| Pin Spacing | 35mm | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 30mm | |
| Diameter | 15mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MAL202117102E3 | VISHAY | Through Hole,D12.5xL30mm | 221 | $ 3.2079 | ||
| MAL213827102E3 | VISHAY | Through Hole,D15xL30mm | 0 | $ 1.5964 | ||
| MAL212517102E3 | VISHAY | Through Hole,D15xL30mm | 0 | $ 2.0979 | ||
| MAL212527102E3 | VISHAY | Through Hole,D15xL30mm | 0 | $ 2.0979 | ||
| MAL212547102E3 | VISHAY | Through Hole,D15xL30mm | 0 | $ 2.9833 | ||
| MAL202127102E3 | VISHAY | Through Hole,D12.5xL30mm | 0 | $ 1.8156 | ||
| 30D108M040FK2A | VISHAY | Through Hole,D12.5xL44.5mm | 0 | $ 4.0694 | ||
| 511D108M040EN4DE3 | VISHAY | Through Hole | 0 | $ 5.5685 | ||
| 678D108M040ER4D | VISHAY | Through Hole | 0 | $ 5.9699 | ||
| MAL211817102E3 | VISHAY | Through Hole,D18xL30mm | 0 | $ 5.5436 |

