Taiyo Yuden MAASH21GSB7104MTNA01
| Manufacturer | |
| MPN | MAASH21GSB7104MTNA01 |
| LCSC Part # | C6898410 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 100nF X7R ±20% 100V 0805 Ceramic Capacitors RoHS |
| Datasheet | Taiyo Yuden MAASH21GSB7104MTNA01 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0805 | |
| Capacitance | 100nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0805 | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.152 | $ 0.15 |
| 200+ | $ 0.0607 | $ 12.14 |
| 500+ | $ 0.0586 | $ 29.30 |
| 1,000+ | $ 0.0576 | $ 57.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0805 | |
| Capacitance | 100nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0805 | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| CC0805X7R100V104MN | TORCH | Similar | 0805 | 14,180 | $ 0.025 | ||
| TCC0805X7R104M101FT | CCTC | Similar | 0805 | 289,750 | $ 0.0103 | ||
| NM0805B104M101CEDN | HUI JU | Similar | 0805 | 2,400 | $ 0.008 | ||
| CC0805KKX7R0BB104 | YAGEO | Similar | 0805 | 611,560 | $0.0263 $0.0289 | ||
| C0805C104K1RACAUTO | KEMET | Similar | 0805 | 57,460 | $ 0.0279 |
5 more alternative parts.View all substitutes

