VISHAY M39003/09-0258/TR
| Manufacturer | |
| MPN | M39003/09-0258/TR |
| LCSC Part # | C6898373 |
| Packaging | Through Hole,D8.9xL20mm |
| Customer # | |
| Key Attributes | 33uF ±5% 35V Tantalum Capacitors Through Hole,D8.9xL20mm |
| Datasheet | VISHAY M39003/09-0258/TR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D8.9xL20mm | |
| Capacitance | 33uF | |
| Voltage Rating | 35V | |
| Equivalent Series Resistance(ESR) | 130mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D8.9xL20mm | |
| Capacitance | 33uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 35V | |
| Equivalent Series Resistance(ESR) | 130mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 59.9326 | $ 59.93 |
| 200+ | $ 23.9141 | $ 4782.82 |
| 500+ | $ 23.1147 | $ 11557.35 |
| 1,000+ | $ 22.7196 | $ 22719.60 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D8.9xL20mm | |
| Capacitance | 33uF | |
| Voltage Rating | 35V | |
| Equivalent Series Resistance(ESR) | 130mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D8.9xL20mm | |
| Capacitance | 33uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 35V | |
| Equivalent Series Resistance(ESR) | 130mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| M39003/09-0258 | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 65.8599 | ||
| M39003/09-0058/HSD | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 42.4038 | ||
| M39003/09-0058H | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 42.217 | ||
| M39003/09-0058 | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 40.3818 | ||
| M39003/09-0358H | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 75.1423 | ||
| M39003/09-0358/HSD | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 72.0322 | ||
| M39003/09-0258H | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 62.9968 | ||
| M39003/09-0158/HSD | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 51.3991 | ||
| M39003/09-3058H | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 94.1965 | ||
| M39003/09-3058 | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 94.1965 | ||
| M39003/09-3058/HSD | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 94.3539 | ||
| M39003/09-4058/HSD | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 107.2897 | ||
| M39003/09-4058H | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 111.9988 | ||
| M39003/09-2058/HSD | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 79.339 | ||
| M39003/09-2058H | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 75.7674 | ||
| M39003/09-2058 | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 75.7674 | ||
| M39003/09-0258/HSD | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 63.1758 | ||
| M39003/09-0158/TR | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 36.6312 | ||
| M39003/09-2058/TR | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 62.9536 | ||
| M39003/09-3058/TR | VISHAY | Through Hole,D8.9xL20mm | 0 | $ 78.2648 |

