LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MACOM MA4P505-1072T product image
  • MA4P505-1072T thumbnail 1
  • MA4P505-1072T thumbnail 2
  • MA4P505-1072T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MACOM MA4P505-1072T

Manufacturer
MPN
MA4P505-1072T
LCSC Part #
C6898350
Packaging
SMD
Customer #
Key Attributes
Standalone 500V SMD RF Diodes RoHS
DatasheetMACOM MA4P505-1072T
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 10.6638$ 10.66
10+$ 9.0758$ 90.76
30+$ 8.1089$ 243.27
100+$ 7.296$ 729.60
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/RF Diodes
ManufacturerMACOM
PackagingSMD
Non-Repetitive Peak Forward Surge Current-
Current - Rectified-
Diode ConfigurationStandalone
Reverse Leakage Current (Ir)10uA@500V
Operating Junction Temperature Range-
Voltage - Forward(Vf@If)-
Voltage - DC Reverse(Vr)500V

Introduction

AI Translation

MACOM's packaged PIN diode product line is extensive, covering a comprehensive range of electrical characteristics and package styles. This combination of semiconductor technology and package diversity gives circuit designers tremendous flexibility. The fast-switching series of packaged PIN diodes uses thin I-region, silicon oxide or glass passivated dies to achieve low leakage current and low insertion loss.

By using process control monitors to regulate wafer fabrication parameters, these devices deliver consistent performance in control circuit applications. The high-voltage packaged PIN diode product line employs MACOM CERMACHIP passivation technology, offering hard glass encapsulation that provides hermetic sealing and protection of the die's active regions.

These packaged CERMACHIP PIN diodes are ideal for high-power applications where high-level RF voltages are present. The diode dies are housed in hermetically sealed ceramic packages designed for the most demanding electrical and environmental conditions. Multiple package styles are available for use in a wide variety of RF microwave circuits.

The packaged PIN diode series is designed for high inherent reliability and can be screened to meet numerous MIL-STD requirements upon request.

Coaxial Packages Leaded/Surface Mount Packages Stud Mount Packages Maximum Power Dissipation

Features

AI Translation
  • High power
  • Fast speed
  • Voltage ratings up to 1500V
  • Wide selection of carrier lifetimes
  • Wide selection of capacitance
  • Multiple package styles
  • Screenable for military applications
  • RoHS compliant