ADI LTC6930IMS8-7.37#PBF
| Manufacturer | |
| MPN | LTC6930IMS8-7.37#PBF |
| LCSC Part # | C689792 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | High-precision, low-power oscillator from 32.768 kHz to 8.192 MHz |
| Datasheet | ADI LTC6930IMS8-7.37#PBF |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Programmable Timers and Oscillators | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Output Type | CMOS | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.7V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Programmable Timers and Oscillators | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 |
| Type | Description | |
|---|---|---|
| Output Type | CMOS | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.7V~5.5V |
Introduction
The LTC6930 series is a family of very low power precision silicon oscillators with a frequency error less than 0.09%. For each oscillator, the user can select one of 8 frequencies between 32.768kHz and 8.192MHz. Based on a fixed master oscillator frequency, internal frequency dividers between 1 and 128 provide the 8 different frequencies. The LTC6930 requires no external components other than power supply bypass capacitors. Requiring only a single 1.7V to 5.5V supply enables operation from a single Li - Ion cell or 2 AA alkaline cells. The LTC6930 features a proprietary control architecture that allows for ultralow power operation while maintaining industry leading accuracy and jitter specifications. The exceptionally fast start - up time, combined with the low power consumption, is ideal for battery operated applications with frequent power - up cycles.
Features
- Frequency Error < 0.09% Max
- Start - Up Time < 110µs at All Frequencies
- 1.7V to 5.5V Single Supply Operation
- 105µA Typical Supply Current at 32kHz, V⁺ = 3V
- 490µA Typical Supply Current at 8MHz, V⁺ = 3V
- Typical RMS Period Jitter < 0.15% at V⁺ = 3V
- No External Components to Set Frequency
- 5 Options Cover 32.768kHz to 8.192MHz
- -55°C to 125°C Operating Temperature Range
- Tiny 2mm×3mm DFN or MS8 Package
Applications
- Digitally Controlled Oscillator
- Microprocessor Clock
- Power Supply Clock
- Portable and Battery Operated Devices
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.2413 | $ 6.24 |
| 10+ | $ 6.1047 | $ 61.05 |
| 30+ | $ 6.0126 | $ 180.38 |
| 100+ | $ 5.9206 | $ 592.06 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Programmable Timers and Oscillators | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Output Type | CMOS | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.7V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Programmable Timers and Oscillators | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 |
| Type | Description | |
|---|---|---|
| Output Type | CMOS | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.7V~5.5V |
Introduction
The LTC6930 series is a family of very low power precision silicon oscillators with a frequency error less than 0.09%. For each oscillator, the user can select one of 8 frequencies between 32.768kHz and 8.192MHz. Based on a fixed master oscillator frequency, internal frequency dividers between 1 and 128 provide the 8 different frequencies. The LTC6930 requires no external components other than power supply bypass capacitors. Requiring only a single 1.7V to 5.5V supply enables operation from a single Li - Ion cell or 2 AA alkaline cells. The LTC6930 features a proprietary control architecture that allows for ultralow power operation while maintaining industry leading accuracy and jitter specifications. The exceptionally fast start - up time, combined with the low power consumption, is ideal for battery operated applications with frequent power - up cycles.
Features
- Frequency Error < 0.09% Max
- Start - Up Time < 110µs at All Frequencies
- 1.7V to 5.5V Single Supply Operation
- 105µA Typical Supply Current at 32kHz, V⁺ = 3V
- 490µA Typical Supply Current at 8MHz, V⁺ = 3V
- Typical RMS Period Jitter < 0.15% at V⁺ = 3V
- No External Components to Set Frequency
- 5 Options Cover 32.768kHz to 8.192MHz
- -55°C to 125°C Operating Temperature Range
- Tiny 2mm×3mm DFN or MS8 Package
Applications
- Digitally Controlled Oscillator
- Microprocessor Clock
- Power Supply Clock
- Portable and Battery Operated Devices
C689792 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

