LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OSRAM LUW GVCP-FAGA-GMKM-24E4-140-R18-Z product image
Images for reference only

OSRAM LUW GVCP-FAGA-GMKM-24E4-140-R18-Z

Manufacturer
MPN
LUW GVCP-FAGA-GMKM-24E4-140-R18-Z
LCSC Part #
C6897249
Packaging
SMT-6
Customer #
Key Attributes
120° 11.2cd~22.4cd White 140mA 3.3mm x 3mm square LED 3.05V SMT-6 LED Indication - Discrete RoHS
DatasheetOSRAM LUW GVCP-FAGA-GMKM-24E4-140-R18-Z
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9851$ 0.99
200+$ 0.3941$ 78.82
500+$ 0.3804$ 190.20
1,000+$ 0.3744$ 374.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerOSRAM
PackagingSMT-6
ESD Withstand Voltage8kV
Installation methodTop-mount
Color Temperature-
Lens ColorWater Clear
Viewing Angle120°
Luminous Intensity11.2cd~22.4cd
Illumination ColorWhite
Forward Current140mA
Lamp Holder Type3.3mm x 3mm square LED
Operating Temperature-40℃~+125℃
Voltage - Forward(Vf)3.05V
Wavelength-
Diode ConfigurationDiscrete Diode

Introduction

AI Translation

Advanced Power TOPLED features a compact package with a wide brightness range and high luminous efficiency.

Features

AI Translation
  • Package: white SMT package, colorless clear silicone resin
  • Chip technology: UX:3
  • Typ. Radiation: 120° (Lambertian emitter)
  • Color: Cx = 0.345, Cy = 0.335 acc. to CIE 1931 (e ultra white)
  • Corrosion Robustness Class: 3B
  • Qualifications: AEC - Q102 Qualified
  • ESD: 8kV acc. to ANSI/ESDA/JEDEC JS - 001 (HBM, Class 3B)

Applications

AI Translation
  • Custom Tuning
  • Interior Illumination (e.g. Ambient Map)