LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
1% OFF
ADI LTC6908IS6-1#TRPBF product image
  • LTC6908IS6-1#TRPBF thumbnail 1
  • LTC6908IS6-1#TRPBF thumbnail 2
  • LTC6908IS6-1#TRPBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LTC6908IS6-1#TRPBF

Manufacturer
MPN
LTC6908IS6-1#TRPBF
LCSC Part #
C689658
Packaging
TSOT-23-6
Customer #
Key Attributes
Resistor Set SOT-23 Oscillator with Spread Spectrum Modulation
DatasheetADI LTC6908IS6-1#TRPBF
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Programmable Timers and Oscillators
ManufacturerADI
PackagingTSOT-23-6

Introduction

AI Translation

The LTC6908 is an easy-to-use precision oscillator that provides 2-outputs, shifted by either 180° or 90°. The oscillator frequency is programmed by a single external resistor (RgEI) and spread spectrum frequency modulation (SSFM) can be activated for improved electromagnetic compatibility (EMC) performance. The LTC6908 operates with a single 2.7V to 5.5V supply and provides rail-to-rail, 50% duty cycle square wave outputs. A single resistor from 10k to 2M is used to select an oscillator frequency from 50kHz to 10MHz (5V supply). The oscillator can be easily programmed using the simple formula outlined below: tan = 10MHz • 10K/RSET The LTC6908’s SSFM capability modulates the output frequency by a pseudorandom noise (PRN) signal to decrease the peak electromagnetic radiation level and improve EMC performance. The amount of frequency spreading is fixed at ±10% of the center frequency. When SSFM is enabled, the rate of modulation is selected by the user. The three possible modulation rates are fOUT/16, fOUT/32 and fOUT/64.

Features

AI Translation
  • LTC6908-1: Complementary Outputs (I°/I8I°)
  • LTC6908-2: Quadrature Outputs (I°/9I°)
  • 50kHz to 10MHz Frequency Range
  • One External Resistor Sets the Frequency
  • Optional Spread Spectrum Frequency Modulation for Improved EMC Performance
  • ±10% Frequency Spreading
  • 400μA Supply Current Typical (V⁺ = 5V, 50kHz)
  • Frequency Error △1.5% Max (TA = 25°C, V⁺ = 3V)
  • ±40ppm/°C Temperature Stability
  • Fast Start-Up Time: 260µs Typical (1MHz)
  • Outputs Muted Until Stable
  • Operates from a Single 2.7V to 5.5V Supply
  • Available in Low Profile (1mm) ThinSOT and DFN (2mm × 3mm) Packages
  • AEC-Q100 Qualified for Automotive Applications

Applications

AI Translation
  • Switching Power Supply Clock Reference
  • Portable and Battery-Powered Equipment
  • Precision Programmable Oscillator
  • Charge Pump Driver