VISHAY CWR26MK106JBHB\TR
| Manufacturer | |
| MPN | CWR26MK106JBHB\TR |
| LCSC Part # | C6893719 |
| Packaging | 2915 |
| Customer # | |
| Key Attributes | 10uF ±5% 35V Tantalum Capacitors 2915 |
| Datasheet | VISHAY CWR26MK106JBHB\TR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2915 | |
| Capacitance | 10uF | |
| Voltage Rating | 35V | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 500mΩ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2915 | |
| Capacitance | 10uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 35V | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 500mΩ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 53.1135 | $ 53.11 |
| 200+ | $ 21.1922 | $ 4238.44 |
| 600+ | $ 20.4848 | $ 12290.88 |
| 1,200+ | $ 20.135 | $ 24162.00 |
Standard Packaging600/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2915 | |
| Capacitance | 10uF | |
| Voltage Rating | 35V | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 500mΩ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2915 | |
| Capacitance | 10uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 35V | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 500mΩ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CWR26MB106JBHC | VISHAY | 2915 | 0 | $ 63.1712 | ||
| CWR26MH106JBHC | VISHAY | 2915 | 0 | $ 60.5643 | ||
| CWR26MK106JBHC | VISHAY | 2915 | 0 | $ 63.3178 | ||
| CWR26MC106JBHA | VISHAY | 2915 | 0 | $ 57.7598 | ||
| CWR26MK106JBHB | VISHAY | 2915 | 0 | $ 62.5291 | ||
| CWR26MK106JBHA | VISHAY | 2915 | 0 | $ 59.4128 | ||
| CWR26MB106JBHA | VISHAY | 2915 | 0 | $ 56.7241 | ||
| CWR26MC106JBHZ | VISHAY | 2915 | 0 | $ 56.2518 | ||
| CWR26MH106JCHC | VISHAY | 2915 | 0 | $ 73.0509 | ||
| CWR26MK106JCHC | VISHAY | 2915 | 0 | $ 73.0509 | ||
| CWR26MK106JCHB | VISHAY | 2915 | 0 | $ 75.6625 | ||
| CWR26MB106JBHB | VISHAY | 2915 | 0 | $ 59.7061 | ||
| CWR26MK106JCHA | VISHAY | 2915 | 0 | $ 69.6893 | ||
| CWR26MC106JCHA | VISHAY | 2915 | 0 | $ 70.5104 | ||
| CWR26MC106JCHZ | VISHAY | 2915 | 0 | $ 69.1845 | ||
| CWR26MC106JBHC | VISHAY | 2915 | 0 | $ 55.3442 | ||
| CWR26MH106JCHZ | VISHAY | 2915 | 0 | $ 71.438 | ||
| CWR26MK106JCHZ | VISHAY | 2915 | 0 | $ 68.3325 | ||
| CWR26MB106JCHZ | VISHAY | 2915 | 0 | $ 68.2384 | ||
| CWR26MK106JBHZ | VISHAY | 2915 | 0 | $ 55.3566 |

