ADI LTC6403HUD-1#TRPBF
| Manufacturer | |
| MPN | LTC6403HUD-1#TRPBF |
| LCSC Part # | C689264 |
| Packaging | QFN-16-EP(3x3) |
| Customer # | |
| Key Attributes | 60mA 400uV 200V/us 72dB 7.5uA Rail-to-rail output QFN-16-EP(3x3) Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet | ADI LTC6403HUD-1#TRPBF |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | QFN-16-EP(3x3) | |
| output type | Differential | |
| Settling time | 20ns;30ns | |
| Output Current | 60mA | |
| Vos - Input Offset Voltage | 400uV | |
| Slew Rate | 200V/us | |
| Input Offset Current(Ios) | 5uA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 72dB | |
| Ib - Input Bias Current | 7.5uA | |
| Power Supply Rejection Ratio (PSRR) | 97dB | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Features | Single-ended to differential conversion;Integrated ADC driver;Built-in signal filtering;Adjustable output common-mode voltage;Enable/shutdown function | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~5.25V | |
| Noise density(eN) | 2.8nV/√Hz@1MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | QFN-16-EP(3x3) | |
| output type | Differential | |
| Settling time | 20ns;30ns | |
| Output Current | 60mA | |
| Vos - Input Offset Voltage | 400uV | |
| Slew Rate | 200V/us | |
| Input Offset Current(Ios) | 5uA |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 72dB | |
| Ib - Input Bias Current | 7.5uA | |
| Power Supply Rejection Ratio (PSRR) | 97dB | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Features | Single-ended to differential conversion;Integrated ADC driver;Built-in signal filtering;Adjustable output common-mode voltage;Enable/shutdown function | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~5.25V | |
| Noise density(eN) | 2.8nV/√Hz@1MHz |
Introduction
The LTC6403-1 is a precision, very low noise, low distortion, fully differential input/output amplifier optimized for 3V to 5V, single supply operation. The LTC6403-1 is unity gain stable. The LTC6403-1 closed-loop bandwidth extends from DC to 200MHz. In addition to the normal unfiltered outputs (+OUT and -OUT), the LTC6403-1 has a built-in 44.2MHz differential single-pole lowpass filter and an additional pair of filtered outputs (+OUTF and -OUTF). An input referred voltage noise of 2.8nV/√Hz enables the LTC6403-1 to drive state-of-the-art 14- to 18-bit ADCs while operating on the same supply voltage, saving system cost and power. The LTC6403-1 maintains its performance for supplies as low as 2.7V. It draws only 10.8mA, and has a hardware shutdown feature which reduces current consumption to 170µA.
The LTC6403-1 is available in a compact 3mm × 3mm 16-pin leadless QFN package and operates over a -40°C to 125°C temperature range.
Features
- Very Low Distortion: (2Vp-p, 3MHz): -95dBc
- Fully Differential Input and Output
- Low Noise: 2.8nV/√Hz Input-Referred
- 200MHz Gain-Bandwidth Product
- Built-In Clamp: Fast Overdrive Recovery
- Slew Rate: 200V/µs
- Adjustable Output Common Mode Voltage
- Rail-to-Rail Output Swing
- Input Range Extends to Ground
- Large Output Current: 60mA (Typ)
- DC Voltage Offset <1.5mV (Max)
- 10.8mA Supply Current
- 2.7V to 5.25V Supply Voltage Range
- Low Power Shutdown
- Tiny 3mm × 3mm × 0.75mm 16-Pin QFN Package
Applications
- Differential Input A/D Converter Driver
- Single-Ended to Differential Conversion/Amplification
- Common Mode Level Translation
- Low Voltage, Low Noise, Signal Processing
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.4406 | $ 4.44 |
| 200+ | $ 1.7195 | $ 343.90 |
| 500+ | $ 1.6593 | $ 829.65 |
| 1,000+ | $ 1.6284 | $ 1628.40 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | QFN-16-EP(3x3) | |
| output type | Differential | |
| Settling time | 20ns;30ns | |
| Output Current | 60mA | |
| Vos - Input Offset Voltage | 400uV | |
| Slew Rate | 200V/us | |
| Input Offset Current(Ios) | 5uA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 72dB | |
| Ib - Input Bias Current | 7.5uA | |
| Power Supply Rejection Ratio (PSRR) | 97dB | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Features | Single-ended to differential conversion;Integrated ADC driver;Built-in signal filtering;Adjustable output common-mode voltage;Enable/shutdown function | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~5.25V | |
| Noise density(eN) | 2.8nV/√Hz@1MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | QFN-16-EP(3x3) | |
| output type | Differential | |
| Settling time | 20ns;30ns | |
| Output Current | 60mA | |
| Vos - Input Offset Voltage | 400uV | |
| Slew Rate | 200V/us | |
| Input Offset Current(Ios) | 5uA |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 72dB | |
| Ib - Input Bias Current | 7.5uA | |
| Power Supply Rejection Ratio (PSRR) | 97dB | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Features | Single-ended to differential conversion;Integrated ADC driver;Built-in signal filtering;Adjustable output common-mode voltage;Enable/shutdown function | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~5.25V | |
| Noise density(eN) | 2.8nV/√Hz@1MHz |
Introduction
The LTC6403-1 is a precision, very low noise, low distortion, fully differential input/output amplifier optimized for 3V to 5V, single supply operation. The LTC6403-1 is unity gain stable. The LTC6403-1 closed-loop bandwidth extends from DC to 200MHz. In addition to the normal unfiltered outputs (+OUT and -OUT), the LTC6403-1 has a built-in 44.2MHz differential single-pole lowpass filter and an additional pair of filtered outputs (+OUTF and -OUTF). An input referred voltage noise of 2.8nV/√Hz enables the LTC6403-1 to drive state-of-the-art 14- to 18-bit ADCs while operating on the same supply voltage, saving system cost and power. The LTC6403-1 maintains its performance for supplies as low as 2.7V. It draws only 10.8mA, and has a hardware shutdown feature which reduces current consumption to 170µA.
The LTC6403-1 is available in a compact 3mm × 3mm 16-pin leadless QFN package and operates over a -40°C to 125°C temperature range.
Features
- Very Low Distortion: (2Vp-p, 3MHz): -95dBc
- Fully Differential Input and Output
- Low Noise: 2.8nV/√Hz Input-Referred
- 200MHz Gain-Bandwidth Product
- Built-In Clamp: Fast Overdrive Recovery
- Slew Rate: 200V/µs
- Adjustable Output Common Mode Voltage
- Rail-to-Rail Output Swing
- Input Range Extends to Ground
- Large Output Current: 60mA (Typ)
- DC Voltage Offset <1.5mV (Max)
- 10.8mA Supply Current
- 2.7V to 5.25V Supply Voltage Range
- Low Power Shutdown
- Tiny 3mm × 3mm × 0.75mm 16-Pin QFN Package
Applications
- Differential Input A/D Converter Driver
- Single-Ended to Differential Conversion/Amplification
- Common Mode Level Translation
- Low Voltage, Low Noise, Signal Processing
C689264 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

