LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC6261HS6#TRPBF product image
Images for reference only

ADI LTC6261HS6#TRPBF

Manufacturer
MPN
LTC6261HS6#TRPBF
LCSC Part #
C689137
Packaging
TSOT-23-6
Customer #
Key Attributes
1 400uV 7V/us 100dB 100nA TSOT-23-6 Instrumentation, Op Amps, Buffer Amps RoHS
DatasheetADI LTC6261HS6#TRPBF
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.8678$ 2.87
200+$ 1.1113$ 222.26
500+$ 1.0712$ 535.60
1,000+$ 1.0527$ 1052.70
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingTSOT-23-6
Output Current-
Number of Channels1
Vos - Input Offset Voltage400uV
Slew Rate7V/us
Input Offset Current(Ios)-
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)100dB
Ib - Input Bias Current100nA
Input Offset Voltage Drift(Vos TC)1mV/℃
Quiescent Current-
Gain Bandwidth Product-
FeaturesEnable/shutdown function;ESD protection
Input Voltage Noise Density13nV/√Hz@1kHz
Rail to Rail-
Single Supply1.8V~5.25V

Introduction

AI Translation

The LTC6261/LTC6262/LTC6263 are single/dual/quad operational amplifiers with low noise, low power, low supply voltage, and rail-to-rail inputs and outputs. They are unity gain stable with capacitive loads up to 1nF. They feature 30MHz gain-bandwidth product, 7V/µs slew rate while consuming only 240µA of supply current per amplifier operating on supply voltages ranging from 1.8 to 5.25V. The combination of low supply current, low supply voltage, high gain bandwidth product and low noise makes the LTC6261 family unique among rail-to-rail input/output op amps with similar supply current. These operational amplifiers are ideal for low power and low noise applications. For applications that require power-down, the LTC6261 and LTC6262 in MSOP-10 offer shutdown which reduces the current consumption to 10µA maximum. The LTC6261 family can be used as plug-in replacements for many commercially available op amps to reduce power and improve input/output range and performance.

Features

AI Translation
  • Gain Bandwidth Product: 30MHz
  • Low Quiescent Current: 240µA
  • Op Amp Drives up to 1nF Capacitive Loads
  • Offset Voltage: 400µV Maximum
  • Rail-to-Rail Input and Output
  • Supply Voltage Range: 1.8V to 5.25V
  • Input Bias Current: 100nA Maximum
  • CMRR/PSRR: 100dB/95dB
  • Shutdown Current: 10µA Maximum
  • Operating Temperature Range: -40°C to 125°C
  • Single in 6-Lead TSOT-23, 2mm × 2mm DFN Packages
  • Dual in 8-Lead MS8, MS10, TSOT-23, 2mm × 2mm DFN Packages
  • Quad in MS16 Package

Applications

AI Translation
  • Micropower Active Filters
  • Portable Instrumentation
  • Battery or Solar Powered Systems
  • Automotive Electronics
  • Low Power, Low Distortion ADC Driver