LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Carling Technologies LT-1511-614-012 product image
Images for reference only

Carling Technologies LT-1511-614-012

Manufacturer
MPN
LT-1511-614-012
LCSC Part #
C6891324
Packaging
-
Customer #
Key Attributes
28V 125V SPST Through Hole Toggle Switches RoHS
DatasheetCarling Technologies LT-1511-614-012
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 53.8049$ 53.80
200+$ 21.4693$ 4293.86
500+$ 20.7518$ 10375.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Toggle Switches
ManufacturerCarling Technologies
Packaging-
Actuator TypeCylinder Lever
Voltage Rating (DC)28V
Voltage Rating (AC)125V
Operating Temperature0℃~+85℃
CircuitSPST
Mounting TypeThrough Hole
Termination Style-