Taiyo Yuden LSXND5050PKT1R2NMG
| Manufacturer | |
| MPN | LSXND5050PKT1R2NMG |
| LCSC Part # | C6891231 |
| Packaging | SMD,4.9x4.9mm |
| Customer # | |
| Key Attributes | FIXED IND 1.2uH 2.4A 45mΩ SMD,4.9x4.9mm |
| Datasheet | Taiyo Yuden LSXND5050PKT1R2NMG |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD,4.9x4.9mm | |
| Current Rating | 2.4A | |
| Inductance | 1.2uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 3.8A | |
| DC Resistance(DCR) | 45mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD,4.9x4.9mm | |
| Current Rating | 2.4A |
| Type | Description | |
|---|---|---|
| Inductance | 1.2uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 3.8A | |
| DC Resistance(DCR) | 45mΩ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1531 | $ 0.15 |
| 200+ | $ 0.0611 | $ 12.22 |
| 500+ | $ 0.0591 | $ 29.55 |
| 1,000+ | $ 0.0581 | $ 58.10 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD,4.9x4.9mm | |
| Current Rating | 2.4A | |
| Inductance | 1.2uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 3.8A | |
| DC Resistance(DCR) | 45mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD,4.9x4.9mm | |
| Current Rating | 2.4A |
| Type | Description | |
|---|---|---|
| Inductance | 1.2uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 3.8A | |
| DC Resistance(DCR) | 45mΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| NRS5014T1R2NMGG | Taiyo Yuden | SMD,4.9x4.9mm | 7 | $ 0.2948 | ||
| APS252012M1R2F | Coilank | 1008 | 1,940 | $ 0.0315 | ||
| LCXND5050PKT1R2NMG | Taiyo Yuden | SMD,4.9x4.9mm | 0 | $ 0.2 | ||
| LLXND5050PKT1R2NMG | Taiyo Yuden | SMD,4.9x4.9mm | 0 | $ 0.1531 | ||
| NRS5014T1R2NMGGV | Taiyo Yuden | SMD,4.9x4.9mm | 0 | $ 0.2725 | ||
| NRS6014T1R2NMGG | Taiyo Yuden | SMD,6x6mm | 0 | $ 0.2652 | ||
| NRS6014T1R2NMGGV | Taiyo Yuden | SMD,6x6mm | 0 | $ 0.232 | ||
| LCXND6060PKT1R2NMG | Taiyo Yuden | 2424 | 0 | $ 0.2367 | ||
| LLXND6060PKT1R2NMG | Taiyo Yuden | 2424 | 0 | $ 0.1495 | ||
| LSXND6060PKT1R2NMG | Taiyo Yuden | 2424 | 0 | $ 0.1495 |

