LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec LSHM-140-04.0-F-DV-A-N-K-TR product image
Images for reference only

Samtec LSHM-140-04.0-F-DV-A-N-K-TR

Manufacturer
MPN
LSHM-140-04.0-F-DV-A-N-K-TR
LCSC Part #
C6891008
Packaging
SMD,P=0.5mm
Customer #
Key Attributes
2 0.5mm Surface Mount,Vertical 80P SMD,P=0.5mm Arrays, Edge Type, Mezzanine (Board to Board) RoHS
DatasheetSamtec LSHM-140-04.0-F-DV-A-N-K-TR
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.8711$ 11.87
200+$ 4.7364$ 947.28
525+$ 4.5793$ 2404.13
1,050+$ 4.4999$ 4724.90
Standard Packaging525/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerSamtec
PackagingSMD,P=0.5mm
Number of Rows2
Contact PlatingGold
Pitch0.5mm
Mounting TypeSurface Mount,Vertical
Number of Pins80P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.