muRata LQP02HQ2N8B02L
| Manufacturer | |
| MPN | LQP02HQ2N8B02L |
| LCSC Part # | C6890499 |
| Packaging | 01005 |
| Customer # | |
| Key Attributes | FIXED IND 2.8nH 450mA 200mΩ 01005 |
| Datasheet | muRata LQP02HQ2N8B02L |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 01005 | |
| Current Rating | 450mA | |
| Inductance | 2.8nH | |
| Frequency - Self Resonant | 8.8GHz | |
| DC Resistance(DCR) | 200mΩ | |
| Q @ Frequency | 14@500MHz | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 01005 | |
| Current Rating | 450mA | |
| Inductance | 2.8nH |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 8.8GHz | |
| DC Resistance(DCR) | 200mΩ | |
| Q @ Frequency | 14@500MHz | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 01005 | |
| Current Rating | 450mA | |
| Inductance | 2.8nH | |
| Frequency - Self Resonant | 8.8GHz | |
| DC Resistance(DCR) | 200mΩ | |
| Q @ Frequency | 14@500MHz | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 01005 | |
| Current Rating | 450mA | |
| Inductance | 2.8nH |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 8.8GHz | |
| DC Resistance(DCR) | 200mΩ | |
| Q @ Frequency | 14@500MHz | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

