Lumileds L2C4-50803S01F0400
| Manufacturer | |
| MPN | L2C4-50803S01F0400 |
| LCSC Part # | C6889715 |
| Packaging | - |
| Customer # | |
| Key Attributes | 815lm 5000K 80 115° 37.5V Cold White LED COBs, Engines, Modules, Strips RoHS |
| Datasheet | Lumileds L2C4-50803S01F0400 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Lumileds | |
| Packaging | - | |
| Lumens | 815lm | |
| Color Temperature | 5000K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 37.5V | |
| Illumination Color | Cold White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Lumileds | |
| Packaging | - | |
| Lumens | 815lm | |
| Color Temperature | 5000K |
| Type | Description | |
|---|---|---|
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 37.5V | |
| Illumination Color | Cold White |
Introduction
LUXEON CX Plus CoB - High Density LED focuses on delivering maximum luminous flux up to 5600 lumens in an industry-standard 13.35mm x 13.35mm package, with light-emitting surface sizes of 4.5mm, 6mm, and 9mm. Superior performance combined with industry-standard dimensions enables immediate, seamless upgrades to high-lumen luminaire designs within existing ecosystems. The LUXEON CX Plus CoB - High Density product offers 2-step and 3-step MacAdam ellipse color binning to ensure color consistency.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.5492 | $ 3.55 |
| 180+ | $ 1.4159 | $ 254.86 |
| 540+ | $ 1.3699 | $ 739.75 |
| 1,080+ | $ 1.346 | $ 1453.68 |
Standard Packaging180/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Lumileds | |
| Packaging | - | |
| Lumens | 815lm | |
| Color Temperature | 5000K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 37.5V | |
| Illumination Color | Cold White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Lumileds | |
| Packaging | - | |
| Lumens | 815lm | |
| Color Temperature | 5000K |
| Type | Description | |
|---|---|---|
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 37.5V | |
| Illumination Color | Cold White |
Introduction
LUXEON CX Plus CoB - High Density LED focuses on delivering maximum luminous flux up to 5600 lumens in an industry-standard 13.35mm x 13.35mm package, with light-emitting surface sizes of 4.5mm, 6mm, and 9mm. Superior performance combined with industry-standard dimensions enables immediate, seamless upgrades to high-lumen luminaire designs within existing ecosystems. The LUXEON CX Plus CoB - High Density product offers 2-step and 3-step MacAdam ellipse color binning to ensure color consistency.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

