ChromeLED CS85BG2C
| Manufacturer | |
| MPN | CS85BG2C |
| LCSC Part # | C6888499 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 575nm 32mcd 130° Emerald Green 1.7V~2.6V 574nm 0805 LED Indication - Discrete RoHS |
| Datasheet | ChromeLED CS85BG2C |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | ChromeLED | |
| Packaging | 0805 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 575nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 32mcd | |
| Viewing Angle | 130° | |
| Illumination Color | Emerald Green | |
| Forward Current | - | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 1.7V~2.6V | |
| Diode Configuration | - | |
| Wavelength | 574nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | ChromeLED | |
| Packaging | 0805 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 575nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 32mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 130° | |
| Illumination Color | Emerald Green | |
| Forward Current | - | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 1.7V~2.6V | |
| Diode Configuration | - | |
| Wavelength | 574nm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9159 | $ 0.92 |
| 200+ | $ 0.3667 | $ 73.34 |
| 500+ | $ 0.354 | $ 177.00 |
| 1,000+ | $ 0.3477 | $ 347.70 |
Standard Packaging1/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | ChromeLED | |
| Packaging | 0805 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 575nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 32mcd | |
| Viewing Angle | 130° | |
| Illumination Color | Emerald Green | |
| Forward Current | - | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 1.7V~2.6V | |
| Diode Configuration | - | |
| Wavelength | 574nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | ChromeLED | |
| Packaging | 0805 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 575nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 32mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 130° | |
| Illumination Color | Emerald Green | |
| Forward Current | - | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 1.7V~2.6V | |
| Diode Configuration | - | |
| Wavelength | 574nm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

