BOURNS CRM1206-FX-4702ELF
| Manufacturer | |
| MPN | CRM1206-FX-4702ELF |
| LCSC Part # | C6888302 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 47kΩ ±1% 500mW 1206 |
| Datasheet | BOURNS CRM1206-FX-4702ELF |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 1206 | |
| Resistance | 47kΩ | |
| Power(Watts) | 500mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 1206 | |
| Resistance | 47kΩ | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Bourns CRM series are thick-film chip resistors with high power ratings, suitable for various applications in power circuits, including current sensing and current limiting.
Features
AI Translation
- Thick film technology
- Rated power of 0.25, 0.5, or 1 watt at 70℃
- Low resistance values available
- RoHS compliant
Applications
AI Translation
Current sensing, power supply, stepper motor drive, flyback power supply snubber resistor
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0557 | $ 0.06 |
| 200+ | $ 0.0222 | $ 4.44 |
| 500+ | $ 0.0215 | $ 10.75 |
| 1,000+ | $ 0.0211 | $ 21.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 1206 | |
| Resistance | 47kΩ | |
| Power(Watts) | 500mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 1206 | |
| Resistance | 47kΩ | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Bourns CRM series are thick-film chip resistors with high power ratings, suitable for various applications in power circuits, including current sensing and current limiting.
Features
AI Translation
- Thick film technology
- Rated power of 0.25, 0.5, or 1 watt at 70℃
- Low resistance values available
- RoHS compliant
Applications
AI Translation
Current sensing, power supply, stepper motor drive, flyback power supply snubber resistor
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRP1206F4702TS | FOJAN | 1206 | 4,700 | $ 0.0039 | ||
| HP06W2F4702T5E | UNI-ROYAL | 1206 | 3,600 | $ 0.0071 | ||
| CRGP1206F47K | TE Connectivity | 1206 | 500 | $ 0.1156 | ||
| CRCW120647K0FKEAHP | VISHAY | 1206 | 2,855 | $ 0.1363 | ||
| CRS1206-FX-4702ELF | BOURNS | 1206 | 0 | $ 0.1253 | ||
| ESR18EZPF4702 | ROHM | 1206 | 0 | $ 0.0134 | ||
| RPC1206FT47K0-HP | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.2035 | ||
| RMCP1206FT47K0 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0277 | ||
| CRGH1206F47K | TE Connectivity | 1206 | 0 | $ 0.0272 | ||
| RCS120647K0FKEA | VISHAY | 1206 | 0 | $ 0.0275 | ||
| RCC120647K0FKEA | VISHAY | 1206 | 0 | $ 0.0726 | ||
| PS06W2F4702T5E | UNI-ROYAL | 1206 | 0 | $ 0.019 | ||
| AC1206FR-7W47KL | YAGEO | 1206 | 0 | $ 0.0443 | ||
| SR1206FR-7W47KL | YAGEO | 1206 | 0 | $ 0.4454 | ||
| ERJ-UP8F4702V | PANASONIC | 1206 | 0 | $ 0.0496 | ||
| ERJ-P08F4702V | PANASONIC | 1206 | 0 | $ 0.0379 | ||
| ES06WKF4702T5E | UNI-ROYAL | 1206 | 0 | $ 0.0421 | ||
| CHP1206-FX-4702ELF | BOURNS | 1206 | 0 | $ 0.1833 | ||
| RPC1206FT47K0-UP | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.2288 | ||
| SR1206FR-7T47KL | YAGEO | 1206 | 0 | $ 0.3075 |

